STMicroelectronics L78M09ABDT-TR

L78M Series 500 mA 9 V Three Terminal Positive Voltage LDO Regulator - TO-252
$ 0.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78M09ABDT-TR.

Augswan

Datasheet29 pages21 years ago

Upverter

STMicroelectronics

Future Electronics

iiiC

Inventory History

3 month trend:
+16.46%

CAD Models

Download STMicroelectronics L78M09ABDT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsL78M05ABDT-TR
Linear Voltage Regulator, Fixed, Positive Output, 35 V, 5 V, 500 mA, 3 Pins, TO-252 (DPAK)
STMicroelectronicsL78M24ABDT-TR
L78M Series 500 mA 24 V Three Terminal Positive Voltage LDO Regulator - TO-252
STMicroelectronicsL78M24ACDT-TR
L78M24ACDT-TR, Single Linear Voltage Regulator, 500mA 24 V, +/-2%, 3-Pin DPAK
Texas InstrumentsUA78M33CKVURG3
Texas Instruments Linear Regulator, 3.3V Out, 500mA Max, Single Channel, TO-252, SMD, 3-Pin
Texas InstrumentsUA78M05CKVURG3
LDO Regulators; UA78M05CKVURG3; TEXAS INSTRUMENTS; 3; 1; 500 mA; 5 V

Descriptions

Descriptions of STMicroelectronics L78M09ABDT-TR provided by its distributors.

L78M Series 500 mA 9 V Three Terminal Positive Voltage LDO Regulator - TO-252
L78M09ABDT-TR, SINGLE LINEAR VOLTAGE REGULATOR, 500MA 9 V, +/-2%, 3-PIN DPAK
STMicroelectronics Linear Regulator, 9V Out, 500mA, DPAK, SMD, 3-Pin
500mA 56dB@(120Hz) Fixed 9V Positive 35V TO-252 Linear Voltage Regulators (LDO) ROHS
LINEAR VOLT REG, 9V, 0.5A, TO-252-3; Fixed Output Voltage Nom.: 9V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 15V; Input Voltage Max: 35V; Product Range: 9V 500mA Linear Voltage Regulators; Output Current: 500mA; Output Type: Fixed; Linear Regulator Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L78M09ABDTTR