STMicroelectronics L78M08ABDT-TR

STMicroelectronics Linear Regulator, 8V Out, 500mA Max, Single Output, DPAK, SMD, 3-Pin
$ 0.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78M08ABDT-TR.

Augswan

Datasheet29 pages21 years ago

IHS

Upverter

STMicroelectronics

Farnell

Inventory History

3 month trend:
+18.31%

CAD Models

Download STMicroelectronics L78M08ABDT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsL78M10ABDT-TR
L78M Series 500 mA 10 V Three Terminal Positive Voltage LDO Regulator - TO-252
STMicroelectronicsL78M08CDT-TR
STMicroelectronics Linear Regulator, 8V Out, 500mA, Single Output, DPAK, SMD, 2+Tab
STMicroelectronicsL78M05ABDT-TR
Linear Voltage Regulator, Fixed, Positive Output, 35 V, 5 V, 500 mA, 3 Pins, TO-252 (DPAK)
Texas InstrumentsUA78M05CKVURG3
LDO Regulators; UA78M05CKVURG3; TEXAS INSTRUMENTS; 3; 1; 500 mA; 5 V
Texas InstrumentsUA78M33CKVURG3
Texas Instruments Linear Regulator, 3.3V Out, 500mA Max, Single Channel, TO-252, SMD, 3-Pin

Descriptions

Descriptions of STMicroelectronics L78M08ABDT-TR provided by its distributors.

STMicroelectronics Linear Regulator, 8V Out, 500mA Max, Single Output, DPAK, SMD, 3-Pin
Standard Regulator Pos 8V 0.5A 3-Pin(2+Tab) DPAK T/R / IC REG LDO 8V 0.5A DPAK
L78M08ABDT-TR, SINGLE LINEAR VOLTAGE REGULATOR, 500MA 8 V, +/-2%, 3-PIN DPAK
PRECISION 500 MILLI AMP REGULATOR Fixed Positive Standard Regulator, 8VBIPolar, PSSO2
500mA 56dB@(120Hz) Fixed 8V Positive 35V TO-252 Linear Voltage Regulators (LDO) ROHS
L78M Series 500 mA 8 V Fixed Output Three Terminal Voltage LDO Regulator- TO-252
LINEAR VOLT REG, 0.5A, 8V, TO-252-3; Fixed Output Voltage Nom.: 8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: -; Input Voltage Max: 35V; Product Range: 7808 Voltage Regulators; Outp

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L78M08ABDTTR