STMicroelectronics L78L33ACUTR

STMicroelectronics Linear Regulator, 3.3V Out, 100mA Max, Single Ch, SOT-89, SMD, 3-Pin
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L33ACUTR.

ODG (Origin Data Global)

Datasheet45 pages10 years ago

Future Electronics

Farnell

Factory Futures

STMicroelectronics

Inventory History

3 month trend:
+72.94%

CAD Models

Download STMicroelectronics L78L33ACUTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.146
$ 0.139
Stock
2,452,382
1,451,579
Authorized Distributors
6
6
Case/Package
SOT-89
SOT-89
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
100 mA
100 mA
Min Input Voltage
5.3 V
5.3 V
Max Input Voltage
20 V
20 V
Min Output Voltage
3.135 V
3.135 V
Max Output Voltage
3.465 V
3.465 V
Accuracy
4 %
-
Dropout Voltage
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
49 dB
49 dB

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsL78L33ABUTR
STMicroelectronics Linear Regulator, 3.3V Out, 100mA Max, Single Ch, SOT-89, SMD, 3-Pin
STMicroelectronicsL78L05ACUTR
Linear Voltage Regulator, Fixed, Positive Output, 30 V, 5 V, 100 mA, 3 Pins, SOT-89
STMicroelectronicsL78L10ACUTR
L78L Series 100 mA 10 V Positive Voltage LDO Regulator Surface Mount - SOT-89
LDO Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R
Texas InstrumentsUA78L15ACPK
Standard Regulator Pos 15V 0.1A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 15V 0.1A SOT89-3
Texas InstrumentsUA78L10ACPK
Linear Volt Reg, 10V, 0.1A, To-220-3 Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78L10ACPK

Descriptions

Descriptions of STMicroelectronics L78L33ACUTR provided by its distributors.

STMicroelectronics Linear Regulator, 3.3V Out, 100mA Max, Single Ch, SOT-89, SMD, 3-Pin
Linear Voltage Regulator, Fixed, Positive, 5.3 V to 30 V, 3.3 V, 100 mA, 3 Pins, SOT-89
L78L Series 100 mA 3.3 V Positive Voltage Regulator Surface Mount - SOT-89
Standard Regulator Pos 3.3V 0.1A 4-Pin(3+Tab) SOT-89 T/R
Avnet Japan
POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 3.3V, BIPolar, PSSO3
IC, LINEAR VOLT REGULATOR, 3.3V, SOT89-3
L78L33 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 1.7V 1.6mm 100mA 0C~125C
IC, V REG, 3.3V, SMD; Primary Input Voltage:8.3V; Output Voltage Fixed:3.3V; Dropout Voltage Vdo:1.7V; No. of Outputs:1; Output Current:100mA; Voltage Regulator Case Style:SOT-89; Operating Temperature Range:0°C to +150°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:5%; Operating Temperature Max:150°C; Operating Temperature Min:0°C; Output Current Max:100mA; Output Voltage:3.3V; Output Voltage Max:3.3V; Package / Case:SOT-89; Supply Voltage Max:30V; Supply Voltage Min:5.3V; Termination Type:SMD
Fixed Output Voltage V = 3.3 / Output Current mA = 100 / Polarity = Positive / Load Regulation mV = 60 / Line Regulation mV = 150 / Dropout Voltage V = 2 / Quiescent Current (Iq) mA = 6 / Supply Voltage Max. V = 30 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-89 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 4.6 / Width mm = 2.6 / Height mm = 1.6
The L78L00 series of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current. They are intended as fixed voltage regulators in a wide range of applications including local or oncard regulation for elimination of noise and distribution problems associated with single-point regulation.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L78L33ACUTR.
  • L78L33ACUTR..