onsemi KA78L18AZTA

LDO Regulator Pos 18V 0.1A 3-Pin TO-92R Ammo
$ 0.099
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA78L18AZTA.

IHS

Datasheet17 pages13 years ago

Mouser

Fairchild Semiconductor

_legacy Avnet

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.06%

CAD Models

Download onsemi KA78L18AZTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1978-03-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-07-31
LTD Date2020-01-31

Related Parts

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive
STMicroelectronicsL78L15ACZ
LINEAR VOLTAGE REGULATOR, 15V, TO-92; In; Input Voltage Min:23V; Max:35V; Output Current:100mA;
STMicroelectronicsL78L12ACZ
L78L Series 12 V 100 mA Positive Voltage LDO Regulator Through Hole - TO-92
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 18.0 V; TJ = 0°C to +125°C
Texas InstrumentsUA78L15ACLP
Linear Volt Reg, 15V, 0.1A, To-226Aa-3 Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78L15ACLP
STMicroelectronicsL78L05ACZ
PWR SPLY FUNC, VOLTAGE REGULATOR, POSITIVE VOLTAGE OUT, TO-92,IS 5.5MA, VO 5V, VI 10V

Descriptions

Descriptions of onsemi KA78L18AZTA provided by its distributors.

LDO Regulator Pos 18V 0.1A 3-Pin TO-92R Ammo
Ic,Volt Regulator,Fixed,+18V,Bipolar,Sip,3Pin,Plastic Rohs Compliant: Yes
48dB(120Hz) 6mA Fixed 100mA 1 18V 35V 1.7V@ 40mA TO-92-3 Through hole mounting
The KA78LXX/KA78L05AA series of fixed voltage monolithic integrated circuit voltage regulators are suitable for application that required supply current up to 100mA.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd