STMicroelectronics L78L15ABZ-AP

L78L Series 100 mA 15 V Positive Voltage LDO Regulator Through Hole - TO-92
$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L15ABZ-AP.

HQonline

Datasheet45 pages10 years ago

Upverter

STMicroelectronics

TME

Inventory History

3 month trend:
+2.34%

CAD Models

Download STMicroelectronics L78L15ABZ-AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.121
$ 0.162
$ 0.162
Stock
666,629
1,610,009
1,610,009
Authorized Distributors
6
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
17.5 V
17.5 V
17.5 V
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
14.25 V
14.4 V
14.4 V
Max Output Voltage
15.75 V
15.6 V
15.6 V
Accuracy
-
-
-
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
-
39 dB
39 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C
STMicroelectronicsL78L12ACZ-AP
L78L12ACZ-AP, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 12 V, +/-5%, 3-PIN TO-92
STMicroelectronicsL78L12ABZ-AP
STMicroelectronics Linear Regulator, 12V Out, 100mA Max, Single, TO-92, TH, 3-Pin
STMicroelectronicsL78L12ACZ-TR
L78L Series 12 V 100 Ma Through Hole Positive Voltage LDO Regulator - TO-92
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 18.0 V; TJ = 0°C to +125°C
LDO Regulator Pos 12V 0.1A 3-Pin TO-92R Bulk

Descriptions

Descriptions of STMicroelectronics L78L15ABZ-AP provided by its distributors.

L78L Series 100 mA 15 V Positive Voltage LDO Regulator Through Hole - TO-92
Linear Voltage Regulator, Adjustable, up to 35V Input, 100mA Out, TO-92-3
L78L15ABZ-AP, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 15 V, 3-PIN TO-92
IC REG LINEAR 15V 100MA TO92-3
POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 15VBIPolar
39dB(120Hz) 6mA positive electrode Fixed 100mA 1 15V 35V 15V 35V 150mV 300mV TO-92-3 Through hole mounting,glue mount 4.95mm(height)
VOLT REG, 15V, 0.1A, -40 TO 125DEG C; Fixed Output Voltage Nom.: 15V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: -; Input Voltage Max: 35V; Product Range: 15V 500mA Linear VoltageRe

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L78L15ABZAP