STMicroelectronics L78L12ABZ

L78L Series 100 mA 12 V Positive Voltage LDO Regulator Through Hole - TO-92
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L12ABZ.

Farnell

Datasheet45 pages10 years ago
Datasheet46 pages13 years ago
Datasheet47 pages13 years ago
Datasheet46 pages13 years ago

Upverter

STMicroelectronics

Newark

TME

Inventory History

3 month trend:
-9.60%

CAD Models

Download STMicroelectronics L78L12ABZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.15
$ 0.127
$ 0.127
Stock
551,056
1,149,106
1,149,106
Authorized Distributors
6
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
14.5 V
14.5 V
14.5 V
Max Input Voltage
27 V
27 V
27 V
Min Output Voltage
11.4 V
11.4 V
11.4 V
Max Output Voltage
13.2 V
12.6 V
12.6 V
Accuracy
-
5 %
5 %
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
42 dB
42 dB
42 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsL78L12ACZ
L78L Series 12 V 100 mA Positive Voltage LDO Regulator Through Hole - TO-92
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C
STMicroelectronicsL78L12ACZ-TR
L78L Series 12 V 100 Ma Through Hole Positive Voltage LDO Regulator - TO-92
Texas InstrumentsUA78L12ACLPE3
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
STMicroelectronicsL78L15ACZ
LINEAR VOLTAGE REGULATOR, 15V, TO-92; In; Input Voltage Min:23V; Max:35V; Output Current:100mA;
LDO Regulator Pos 12V 0.1A 3-Pin TO-92R Bulk

Descriptions

Descriptions of STMicroelectronics L78L12ABZ provided by its distributors.

L78L Series 100 mA 12 V Positive Voltage LDO Regulator Through Hole - TO-92
L78L12ABZ, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 12 V, 3-PIN TO-92
STMicroelectronics Linear Voltage Regulator, 12V Out, 100mA Max, Single Output, TO-92, TH, 3-Pin
12V LDO Regulator, 100mA, TO-92, 35V In, Positive
Standard Regulator Pos 12V 0.1A 3-Pin TO-92 Bag
IC REG LINEAR 12V 100MA TO92-3
POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 12VBIPolar
L78L12 Bulk Through Hole Over Current Over Temperature Short Circuit voltage regulator linear 1.7V 4.95mm 100mA -40C~125C
LINEAR VOLT REG, 12V, 0.1A, TO-92-3; Fixed Output Voltage Nom.: 12V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 19V; Input Voltage Max: 35V; Product Range: 7812 Voltage Regulators; O
The L78L00 series of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current. They are intended as fixed voltage regulators in a wide range of applications including local or oncard regulation for elimination of noise and distribution problems associated with single-point regulation.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L78L12ABZ.