STMicroelectronics L78L15ACZ

LINEAR VOLTAGE REGULATOR, 15V, TO-92; In; Input Voltage Min: 23V; Max: 35V; Output Current: 100mA;
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L15ACZ.

ODG (Origin Data Global)

Datasheet45 pages10 years ago

Upverter

STMicroelectronics

element14 APAC

Newark

Inventory History

3 month trend:
-22.98%

CAD Models

Download STMicroelectronics L78L15ACZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.128
$ 0.14
$ 0.14
Stock
900,582
491,232
491,232
Authorized Distributors
6
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
17.5 V
17.5 V
17.5 V
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
14.25 V
14.4 V
14.4 V
Max Output Voltage
15.75 V
15.6 V
15.6 V
Accuracy
4 %
-
-
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
39 dB
39 dB
39 dB

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Texas InstrumentsUA78L15ACLP
Linear Volt Reg, 15V, 0.1A, To-226Aa-3 Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78L15ACLP
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C
STMicroelectronicsL78L12ACZ-TR
L78L Series 12 V 100 Ma Through Hole Positive Voltage LDO Regulator - TO-92
STMicroelectronicsL78L12ACZ
L78L Series 12 V 100 mA Positive Voltage LDO Regulator Through Hole - TO-92
Texas InstrumentsUA78L12ACLPE3
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive

Descriptions

Descriptions of STMicroelectronics L78L15ACZ provided by its distributors.

LINEAR VOLTAGE REGULATOR, 15V, TO-92; In; Input Voltage Min:23V; Max:35V; Output Current:100mA;
L78L15ACZ, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 15 V, +/-5%, 3-PIN TO-92
L78L Series 100 mA 15 V Positive Voltage Regulator Through Hole - TO-92
STMicroelectronics linear regulator, output15 V, TO-92encapsulation, maximum output100mA, Through-hole
15V LDO Regulator, 100mA, 35V In, TO-92, Positive
Standard Regulator Pos 15V 0.1A 3-Pin TO-92 Bag
IC REG LINEAR 15V 100MA TO92-3
The L78L00 series of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current. They are intended as fixed voltage regulators in a wide range of applications including local or oncard regulation for elimination of noise and distribution problems associated with single-point regulation.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L78L15ACZ.