STMicroelectronics L78L08ABZ-AP

L78L Series 100 mA 8 V Three Terminal Positive Voltage LDO Regulator - TO-92
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L08ABZ-AP.

ODG (Origin Data Global)

Datasheet45 pages10 years ago

Upverter

STMicroelectronics

TME

Inventory History

3 month trend:
+1.58%

CAD Models

Download STMicroelectronics L78L08ABZ-AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.158
$ 0.108
$ 0.108
Stock
575,686
951,298
951,298
Authorized Distributors
6
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
10.5 V
10.5 V
10.5 V
Max Input Voltage
23 V
23 V
23 V
Min Output Voltage
7.6 V
7.6 V
7.6 V
Max Output Voltage
8.4 V
8.4 V
8.4 V
Accuracy
-
4 %
4 %
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
-
45 dB
45 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

STMicroelectronicsL78L08ACZTR
STMicroelectronics Linear Voltage Regulator, 8V Out, 100mA Max, Single Output, TO-92, TH, 3-Pin
STMicroelectronicsL78L09ACZ-TR
L78L Series 100 mA 9 V Positive Voltage LDO Regulator Through Hole - TO-92
STMicroelectronicsL78L09ABZ
L78L Series 100 mA 9 V Positive Voltage LDO Regulator Through Hole - TO-92
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C

Descriptions

Descriptions of STMicroelectronics L78L08ABZ-AP provided by its distributors.

L78L Series 100 mA 8 V Three Terminal Positive Voltage LDO Regulator - TO-92
Linear Voltage Regulator, Adjustable, up to 30V Input, 100mA Out, TO-92-3
L78L08ABZ-AP, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 8 V, 3-PIN TO-92
STMicroelectronics Linear voltage regulator chip, 8 Voutput, 100mAmaximum output, single output, TO-92, Through-hole, 3needle
L78L08 Tape & Box (TB) Through Hole Over Current Over Temperature Short Circuit voltage regulator linear 1.7V 4.95mm 100mA -40C~125C
VOLT REG, 8V, 0.1A, -40 TO 125DEG C; Fixed Output Voltage Nom.: 8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: -; Input Voltage Max: 30V; Product Range: 8V 500mA Linear VoltageRegul

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics