Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L7805CD2T-TR

Linear Voltage Regulator, Fixed, Positive Output, 35 V, 5 V, 1.5 A, 3 Pins, TO-263 (D2PAK)
$ 0.408
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7805CD2T-TR.

ODG (Origin Data Global)

Datasheet55 pages8 years ago

STMicroelectronics

Farnell

Future Electronics

Augswan

Inventory History

3 month trend:
-12.39%

CAD Models

Download STMicroelectronics L7805CD2T-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsL7808ABD2T-TR
L7808ABD2T-TR, SINGLE LINEAR VOLTAGE REGULATOR, 1.5A 8 V, +/-2%, 3-PIN D2PAK
STMicroelectronicsL7805ACD2T-TR
Standard Regulator Pos 5V 1.5A 3-Pin(2+Tab) D2PAK T/R / IC REG LDO 5V 1.5A D2PAK
STMicroelectronicsL7805ABD2T-TR
Linear Voltage Regulator, Fixed, Positive, 7.5 V to 35 V, 5 V, 1.5 A, 3 Pins, TO-263 (D2PAK)
Texas InstrumentsLM317KTTR
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.25 V ~ 37 V 1.5A DDPAK/TO-263-3

Descriptions

Descriptions of STMicroelectronics L7805CD2T-TR provided by its distributors.

Linear Voltage Regulator, Fixed, Positive Output, 35 V, 5 V, 1.5 A, 3 Pins, TO-263 (D2PAK)
Standard Regulator Pos 5V 1.5A 3-Pin(2+Tab) D2PAK T/R / IC REG LDO 5V 1.5A D2PAK
L7805CD2T-TR, SINGLE LINEAR VOLTAGE REGULATOR, 1.5A 5 V, 3-PIN D2PAK
62dB@(120Hz) 1.5A Fixed 5V Positive 35V TO-263 Linear Voltage Regulators (LDO) ROHS
L7805 Series 4.8 V 1.5 A Three Terminal Positive Voltage Regulator - D2PAK
STMICROELECTRONICS - L7805CD2T-TR - IC, V REG +5.0V, SMD, D2PAK-3, 7805
5V 1.5A LDO Regulator, TO-263, 35V In, Surface Mount
STMicroelectronics Linear voltage regulator chip, 5 Voutput, 1.5Amaximum output, single output, D2PAK, surface mount, 3needle
IC, V REG +5.0V, SMD, D2PAK-3, 7805; Primary Input Voltage:10V; Output Voltage Fixed:5V; Dropout Voltage Vdo:2V; No. of Outputs:1; No. of Pins:3; Output Current:1.5A; Voltage Regulator Case Style:TO-263; Operating Temperature Range:0°C to +150°C; SVHC:No SVHC (19-Dec-2011); Base Number:7805; Input Voltage Max:25V; Input Voltage Min:7V; Operating Temperature Max:150°C; Operating Temperature Min:0°C; Operating Voltage Tolerance +:4%; Output Current Max:1.5A; Output Voltage:5V; Output Voltage Max:5V; Package / Case:TO-263 (D2-Pak); Supply Voltage Max:20V; Supply Voltage Min:8V; Termination Type:SMD; Voltage Regulator Type:3-Terminal Fixed Positive
Fixed Output Voltage V = 5 / Output Current A = 1.5 / Polarity = Positive / Load Regulation mV = 100 / Line Regulation mV = 3 / Dropout Voltage V = 2 / Quiescent Current (Iq) mA = 8 / Supply Voltage Max. V = 35 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = DDPAK / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 10.2 / Height mm = 4.70 / Reflow Temperature Max. °C = 245

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L7805 CD2T-TR
  • L7805CD2T-TR.