STMicroelectronics L6591TR

L6591 Series 22 V 500 KHz PWM Controller for ZVS Half Bridge - SOIC-16
$ 1.872
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6591TR.

SHENGYU ELECTRONICS

Datasheet41 pages15 years ago

Arrow Electronics

iiiC

Inventory History

3 month trend:
+4.82%

CAD Models

Download STMicroelectronics L6591TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.872
$ 3.981
Stock
344,853
697,493
Authorized Distributors
6
6
Topology
-
-
Output Voltage
5 V
5 V
Min Input Voltage
9.2 V
11.3 V
Max Input Voltage
22 V
22 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
SOP
SOP
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NCP1397A Series 20 V 560 kHz High Performance Resonant Mode Controller - SOIC-16
NCP1397A Series 20 V 560 kHz High Performance Resonant Mode Controller - SOIC-16
Texas InstrumentsUC2524ADW
Voltage Mode PWM Controller 60V 200mA 16-Pin SOIC Tube
Texas InstrumentsUC3524ADWTR
Advanced 40 VCC, double ended 300KHz voltage mode PWM controller with 45% duty cycle, 0C to 70C 16-SOIC 0 to 70
Texas InstrumentsUC2524ADWTR
Voltage Mode PWM Controller 60V 200mA 500kHz 16-Pin SOIC T/R
NCP1396A Series 20 V 575 kHz High Performance Resonant Mode Controller-SOIC-16

Descriptions

Descriptions of STMicroelectronics L6591TR provided by its distributors.

L6591 Series 22 V 500 KHz PWM Controller for ZVS Half Bridge - SOIC-16
Current mode PWM controller for Asymmetrical Half Bridge converter topology
Switching Controller, Current-mode, 192kHz Switching Freq-Max, PDSO16
Current Mode PWM Controller 800mA 500kHz 16-Pin SO N T/R
8.7V~22V Half-Bridge Up~500KHz 800mA(Min) 5V isolate No overload 50% SO-16 SMD mount,glue mount 1.75mm(height)
Power Conversion |Stmicroelectronics L6591TR
IC CTRLR PWM PROG CM HV 16SOIC
Professional Power Management (PMIC)
L6591 ACTIVE (Last Updated: 6months ago) Current Limiting Over Load Tape & Reel (TR) dc ac converter 22V 9.9mm 750mW Up to 500kHz
IC OFFLINE SW HALF-BRIDGE 16SO

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics