STMicroelectronics L6591

L6591 Series 22 V 50% 500 kHz PWM Controller for ZVS Half Bridge - SOIC-16
$ 3.981
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6591.

HQonline

Datasheet41 pages15 years ago

Factory Futures

Verical

iiiC

Inventory History

3 month trend:
-0.04%

CAD Models

Download STMicroelectronics L6591 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.981
$ 1.872
Stock
697,493
344,853
Authorized Distributors
6
6
Efficiency
-
-
Min Input Voltage
11.3 V
9.2 V
Max Input Voltage
22 V
22 V
Min Output Voltage
4.9 V
4.9 V
Max Output Voltage
5.1 V
5.1 V
Output Current
800 mA
800 mA
Power Rating
-
-
Topology
-
-
Isolation Voltage
-
-
Max Switching Frequency
-
-
Voltage - Output 2
-
-
Case/Package
SOP
SOP
Number of Pins
16
16

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-06-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NCP1397A Series 20 V 560 kHz High Performance Resonant Mode Controller - SOIC-16
NCP1397A Series 20 V 560 kHz High Performance Resonant Mode Controller - SOIC-16
Texas InstrumentsUC3842ADW
Boost,Buck,Flyback,Forward No Up~500KHz Transistor Driver 1 SOIC-16 SMD mount
Texas InstrumentsUC2842ADW
Boost,Buck,Flyback,Forward No Up~500KHz Transistor Driver 1 SOIC-16 SMD mount
Texas InstrumentsUC2842ADWTR
30-V, 1-A, 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 40C to 85C 16-SOIC -40 to 85
NCP1396A Series 20 V 575 kHz High Performance Resonant Mode Controller-SOIC-16

Descriptions

Descriptions of STMicroelectronics L6591 provided by its distributors.

L6591 Series 22 V 50% 500 kHz PWM Controller for ZVS Half Bridge - SOIC-16
Current mode PWM controller for Asymmetrical Half Bridge converter topology
PWM CONTROLLER, 500KHZ, 22V, NSOIC-16; Input Voltage: -; Output Voltage: -; Output Current: -; Supply Voltage Min: 9.2V; Supply Voltage Max: 22V; Controller IC Case Style: NSOIC; No. of Pins: 16Pins; Frequency: 500kHz; Operating
PWM CONTROLLER, 500KHZ, 22V, NSOIC-16; Power Supply Controller Type:Double Ended Controller; No. of Channels:1Channels; Control Mode:Current Mode Control; Supply Voltage Min:9.2V; Supply Voltage Max:22V; IC Case / Package:NSOIC RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics