onsemi ADP3120AJRZ

GULL WING RoHS Compliant Obsolete Tin (Sn) IC Gate Driver 4.9mm 0.8V 2V 1.5A -20C~150C TJ
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ADP3120AJRZ.

IHS

Datasheet10 pages8 years ago

Augswan

Arrow Electronics

iiiC

CAD Models

Download onsemi ADP3120AJRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.322
Stock
232,809
304,803
Authorized Distributors
1
3
Case/Package
SOP
SOP
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
1.5 A
1.5 A
Rise Time
20 ns
-
Fall Time
11 ns
-
Min Supply Voltage
4.6 V
4.6 V
Max Supply Voltage
13.2 V
13.2 V
Max Power Dissipation
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-07-25
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2012-07-27
LTD Date2013-01-27

Descriptions

Descriptions of onsemi ADP3120AJRZ provided by its distributors.

GULL WING RoHS Compliant Obsolete Tin (Sn) IC Gate Driver 4.9mm 0.8V 2V 1.5A -20C~150C TJ
Dual Bootstrapped, 12 V MOSFET Driver with Output Disable | IC MOSFET DVR DUAL 12V 8-SOIC
MOSFET DRVR 1.5A 2-OUT HI/LO SIDE INV/NON-INV 8SOIC
IC GATE DRVR HALF-BRIDGE 8SOIC
Half Bridge Based MOSFET Driver
ADP3120AJRZ, MOTOR DRIVERS / CONTROLLERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd