STMicroelectronics L6566BTR

Current Mode PWM Controller 800mA 107kHz 16-Pin SO N T/R / IC CTRLR OVP OTP UVLO HV 16SOIC
$ 1.08
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6566BTR.

Components Direct

Datasheet51 pages21 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-98.93%

CAD Models

Download STMicroelectronics L6566BTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.08
$ 1.806
Stock
354,095
404,078
Authorized Distributors
5
6
Efficiency
-
-
Min Input Voltage
10.6 V
10.6 V
Max Input Voltage
23 V
23 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
800 mA
800 mA
Power Rating
-
-
Topology
Boost
Boost
Isolation Voltage
-
-
Max Switching Frequency
900 kHz
900 kHz
Voltage - Output 2
-
-
Case/Package
SOP
SOP
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

8V~30V Flyback 90KHz~125KHz 250mA No short circuit,Overvoltage SOIC-16 SMD mount,glue mount
onsemiPWMControllers, 16Pin, SOICencapsulation, surface mount, Highest200 kHz
NCP1397A Series 20 V 560 kHz High Performance Resonant Mode Controller - SOIC-16
Texas InstrumentsLM3524DM/NOPB
Boost/Buck No, 350kHz Transistor Driver, 60V, 40V, SOIC-16, SMD, 9.91mm × 3.91mm × 1.45mm
Texas InstrumentsLM3524DMX/NOPB
Boost, Buck No 350kHz Transistor Driver 1 60V 8V 8V SOIC-16 SMD 9.91mm × 3.91mm × 1.45mm
Texas InstrumentsUC3842ADW
Boost,Buck,Flyback,Forward No Up~500KHz Transistor Driver 1 SOIC-16 SMD mount

Descriptions

Descriptions of STMicroelectronics L6566BTR provided by its distributors.

Current Mode PWM Controller 800mA 107kHz 16-Pin SO N T/R / IC CTRLR OVP OTP UVLO HV 16SOIC
PWM Controller, Current Mode, 10.6 V to 23 V, 300 kHz, 16 Pins, NSOIC
Power Factor Controller, Current-mode, 900kHz Switching Freq-Max, PDSO16
10kHz~300kHz 8V~23V SOP-16 AC-DC Controllers & Regulators ROHS
8V~23V Flyback 10KHz~300KHz 800mA(Max) isolate No overload 75% 700V SO-16 SMD mount 1.75mm(height)
Motor Controllers/Drivers MultiMode Controller for SMPS
Multi-mode controller for SMPS
PWM CONTROLLER, 300KHZ, 23V, SOIC-16;
AC-DC Controller And Voltage Regulator
L6566 ACTIVE (Last Updated: 7months ago) Current Limiting Over Load Tape & Reel (TR) dc ac converter 23V 9.9mm 750mW 10kHz~300kHz
IC OFFLINE SWITCH FLYBACK 16SO
PWM CONTROLLER, 300KHZ, 23V, SOIC-16; Input Voltage: -; Output Voltage: -; Output Current: -; Supply Voltage Min: 8V; Supply Voltage Max: 23V; Controller IC Case Style: NSOIC; No. of Pins: 16Pins; Frequency: 300kHz; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L6566BTR.