STMicroelectronics L6566BHTR

L6566BH Series 23 V 4.6 mA SMPS Multi-Mode Controller Surface Mount - SOIC-16N
$ 1.059
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6566BHTR.

HQonline

Datasheet51 pages15 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
-47.72%

CAD Models

Download STMicroelectronics L6566BHTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.059
$ 2.11
Stock
702,578
408,974
Authorized Distributors
6
6
Efficiency
-
-
Min Input Voltage
8 V
8 V
Max Input Voltage
23 V
23 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
800 mA
800 mA
Power Rating
-
-
Topology
Flyback
Flyback
Isolation Voltage
-
-
Max Switching Frequency
300 kHz
300 kHz
Voltage - Output 2
-
-
Case/Package
SOP
SOP
Number of Pins
16
16

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-11-30
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TL594 Series 40 V 18 mA 50 % Surface Mount Precision Switchmode - SOIC-16
onsemiTL594CDG
Buck,Push-Pull Yes 300KHz Transistor Driver 2 SOIC-16 SMD mount 10mm(Length)*1.5mm(height)
onsemiTL594CDR2
Buck,Push-Pull Yes 300KHz Transistor Driver 2 40V 7V SOIC-16 SMD mount 10mm*3.9mm*1.5mm
Texas InstrumentsUC3524DW
Advanced Regulating Pulse Width Modulators | IC REG CTRLR MULT TOP 16SOIC
Texas InstrumentsUC3524DWTR
40V VCC, double ended 300KHz voltage mode PWM controller with 45% duty cycle, 0C to 70C 16-SOIC 0 to 70
Texas InstrumentsUC3886DTR
Current Mode PWM Controller Average Secondary Side 10.3V to 20V 1.5A 16-Pin SOIC T/R

Descriptions

Descriptions of STMicroelectronics L6566BHTR provided by its distributors.

L6566BH Series 23 V 4.6 mA SMPS Multi-Mode Controller Surface Mount - SOIC-16N
AC DC Converters; L6566BHTR; STMICROELECTRONICS; Surface Mount; SOIC; 16; 23 V
PWM Controller, Current Mode, 8 V to 23 V, 10 kHz to 300 kHz, 16 Pins, NSOIC
PWM CONTROLLER, 300KHZ, 23V, SOIC-16; Input Voltage: -; Output Voltage: -; Output Current: -; Supply Voltage Min: 8V; Supply Voltage Max: 23V; Controller IC Case Style: NSOIC; No. of Pins: 16Pins; Frequency: 300kHz; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics