STMicroelectronics L6562D

L6562 Series 22 V 5 mA SMT Transition-Mode PFC Controller - SOIC-8
$ 1.05
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6562D.

Future Electronics

Datasheet16 pages22 years ago

HQonline

TME

Farnell

iiiC

Inventory History

3 month trend:
-6.64%

CAD Models

Download STMicroelectronics L6562D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.05
$ 0.375
Stock
1,046,022
9,398,435
Authorized Distributors
6
6
Topology
Buck-Boost
Buck-Boost
Max Input Voltage
22 V
22 V
Min Input Voltage
10.3 V
10.3 V
Switching Frequency
1 MHz
1 MHz
Case/Package
SOP
SOP
Packaging
-
Tape and Reel
Power Dissipation
650 mW
-
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-40 °C
-40 °C
Max Output Current
800 mA
800 mA

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)
Texas InstrumentsUCC28C45DR
Current Mode PWM Controller 18V 200mA 8-Pin SOIC T/R
Texas InstrumentsUCC28C42DR
20V, 1-A, BiCMOS Low current 8 pin PWM current mode controller 8-SOIC -40 to 105
Texas InstrumentsUCC38C45DR
Current Mode PWM Controller 18V 200mA 1000kHz 8-Pin SOIC T/R / IC REG CTRLR MULT TOPOLOGY 8SOIC
DC DC Cntrlr Single-OUT PWM DC to DC Controller 4.7V to 28V Input 8-Pin SOIC N T/R
Buck No 200KHz Transistor Driver 1 20V(Max) 16V 4.5V SOIC-8 SMD mount,glue mount 1.5mm(height)

Descriptions

Descriptions of STMicroelectronics L6562D provided by its distributors.

L6562 Series 22 V 5 mA SMT Transition-Mode PFC Controller - SOIC-8
Power Factor Controller, Current/voltage-mode, 0.8A, BCDMOS, PDSO8
Power Factor Corrector, 6562, Soic8; |Stmicroelectronics L6562D
L6562D, POWER FACTOR CONTROLLER, 22 V, 8-PIN SOIC
Power Factor Correction Controller 0.04mA 8-Pin SO N Tube
PFC IC Operating temperature: -40...150 °C Package: SO-8
3.5mA 10.3V 22V SMPS SOP SMD mount 1.75mm(height)
Power Factor Correctors Trans Mode PFC Cont
SOP-8 AC-DC Controllers & Regulators ROHS
AC-DC Controller And Voltage Regulator
PWR FCTR CORRECTION CONTRLR 0.04MA 8PIN SO

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1077148
  • L6562/D