STMicroelectronics L6562DTR

Power Management ICs (PMICs); L6562DTR; STMICROELECTRONICS; 8; 4.9 mm; 1.25 mm; SOIC
$ 0.382
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6562DTR.

Factory Futures

Datasheet16 pages22 years ago

SHENGYU ELECTRONICS

Future Electronics

Mouser

TME

Inventory History

3 month trend:
-1.61%

CAD Models

Download STMicroelectronics L6562DTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.382
$ 1.05
Stock
9,298,589
1,040,520
Authorized Distributors
6
6
Topology
Buck-Boost
Buck-Boost
Max Input Voltage
22 V
22 V
Min Input Voltage
10.3 V
10.3 V
Switching Frequency
1 MHz
1 MHz
Case/Package
SOP
SOP
Packaging
Tape and Reel
-
Power Dissipation
-
650 mW
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-40 °C
-40 °C
Max Output Current
800 mA
800 mA

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 weeks ago)

Related Parts

onsemi Buck-Boost Switching Regulator, 1.5A Max Out, Single Output, SOIC, SMD, 8-Pin
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C
UC2843B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8

Descriptions

Descriptions of STMicroelectronics L6562DTR provided by its distributors.

Power Management ICs (PMICs); L6562DTR; STMICROELECTRONICS; 8; 4.9 mm; 1.25 mm; SOIC
L6562 Series 22 V 5 mA SMT Transition-Mode PFC Controller - SOIC-8
PFC IC Operating temperature: -25...125 °C Package: SOIC-8
5mA 10.3V 22V SOIC-8 SMD, Adhesive Mount, 1.75mm H
Power Factor Controller, Current/voltage-mode, 0.8A, BCDMOS, PDSO8
L6562DTR, POWER FACTOR CONTROLLER, 22 V, 8-PIN SOIC
Power Factor Correction Controller 0.04mA 8-Pin SO N T/R
1MHz 10.3V~22V SOP-8 AC-DC Controllers & Regulators ROHS
PFC CONTROLLER, TM, 22V, SOIC-8;
Switching Regulators Trans Mode PFC Cont
IC PFC CTRLR TRANSITION 1MHZ 8SO
AC-DC Controller And Voltage Regulator
Transition mode, SO-8, Tape and Reel
STMicroelectronics SCT
PWR FCTR CORRECTION CONTRLR 0.04MA 8PIN SO
IC,PFC,Transition Mode,SO8,TXT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L6562DTR.