STMicroelectronics L6561D

L6561 Series 18 V 5.5 mA Surface Mount Power Factor Corrector - SOIC-8
$ 0.826
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6561D.

Inventory History

3 month trend:
-43.71%

CAD Models

Download STMicroelectronics L6561D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.826
$ 0.66
Stock
2,778,504
2,795,045
Authorized Distributors
5
6
Topology
-
-
Max Input Voltage
18 V
18 V
Min Input Voltage
11 V
11 V
Switching Frequency
-
-
Case/Package
SOP
SOP
Packaging
Cut Tape
Tape and Reel
Power Dissipation
650 mW
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-25 °C
-25 °C
Max Output Current
700 mA
700 mA

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusNRND (Last Updated: 9 months ago)

Related Parts

NCP3170 Series 550 kHz 6 A SMT Synchronous PWM Buck Switching Regulator - SOIC-8
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)
Texas InstrumentsTPS54227DDAR
Switching Regulator, Voltage-mode, 2A, 700kHz Switching Freq-Max, BICMOS, PDSO8
Buck Yes 275kHz Transistor Driver 1 5V 800mV 13.2V 4.5V SOIC-8 SMD 5mm L × 1.5mm H
Texas InstrumentsUCC28C45DR
Current Mode PWM Controller 18V 200mA 8-Pin SOIC T/R
Texas InstrumentsUCC28C44DR
Current Mode PWM Controller 18V 200mA 8-Pin SOIC T/R

Descriptions

Descriptions of STMicroelectronics L6561D provided by its distributors.

L6561 Series 18 V 5.5 mA Surface Mount Power Factor Corrector - SOIC-8
DC-DC Switching Regulator, Adjustable, 18V in, 400mA out, SOIC-8
Transition mode power factor corrector
Pfc 90Ua Start + Disable, Smd, 6561; |Stmicroelectronics L6561D
L6561D, POWER FACTOR CONTROLLER, 18 V, 8-PIN SOIC
Power Factor Controller, Current-mode, 0.7A, BCDMOS, PDSO8
Power Factor Correction Controller 0.05mA 8-Pin SO N Tube
Power Factor Correctors Wide Input Voltage
SOP-8 AC-DC Controllers & Regulators ROHS
Supply Current mA = 4 / Startup Current uA = 50 / Supply Voltage Min. V = 11 / Supply Voltage Max. V = 18 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 6.2 / Height mm = 1.75 / Power Dissipation (Pd) mW = 650

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L6561D.