STMicroelectronics L6491D

High voltage high and low-side 4 A gate driver, -40°C to 125°C, Industrial, SO-14, RoHS
$ 2.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6491D.

HQonline

Datasheet24 pages13 years ago

Inventory History

3 month trend:
-23.92%

CAD Models

Download STMicroelectronics L6491D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-03-11
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

MicrochipMIC4223YM-TR
Dual 4A High Speed Mosfet Drivers With Enable 8 SOIC 3.90MM(.150IN) T/r Rohs Compliant: Yes
MicrochipMIC4224YM
MIC4224 Series 18 V 4 A SMT Dual High Speed Low Side Driver - SOIC-8
MicrochipMIC4225YM-TR
MIC4225 Series 30 Ohm 18 V Dual High Speed MOSFET Drivers with Enable - SOIC-8
NCP81071ADR2G, DUAL MOSFET POWER DRIVER 5A, 4.5 TO 20 V, INVERTING, 8-PIN SOIC
IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC
Driver 3A 2-OUT Low Side Full Brdg Non-Inv Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of STMicroelectronics L6491D provided by its distributors.

High voltage high and low-side 4 A gate driver, -40°C to 125°C, Industrial, SO-14, RoHS
STMicroelectronics SCT
L6491 Series 10 to 20 V Surface Mount High and Low-Side 4 A Gate Driver -SOIC-14
IC GATE DRVR HALF-BRIDGE 14SO / Half-Bridge Gate Driver IC Non-Inverting 14-SO
IGBT DRIVER, HIGH/LOW SIDE, 4A, SOIC-14; Driver Configuration: High Side and Low Side; Peak Output Current: 4A; Supply Voltage Min: 10V; Supply Voltage Max: 20V; Driver Case Style: SOIC; No. of Pins: 14Pins; Input Delay: 85ns;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L6491D.