Microchip MIC4223YM-TR

Dual 4A High Speed Mosfet Drivers With Enable 8 SOIC 3.90MM(.150IN) T/r Rohs Compliant: Yes
$ 0.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4223YM-TR.

Microchip

Datasheet20 pages17 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC4223YM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.552
$ 1.471
Stock
94,171
116,386
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Channel Type
Independent
Independent
Number of Drivers
2
2
Max Output Current
4 A
4 A
Rise Time
-
15 ns
Fall Time
-
15 ns
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
18 V
Max Power Dissipation
-
-

Supply Chain

Projected EOL Date2039-10-19
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC4224YM
MIC4224 Series 18 V 4 A SMT Dual High Speed Low Side Driver - SOIC-8
MicrochipMIC4225YM-TR
MIC4225 Series 30 Ohm 18 V Dual High Speed MOSFET Drivers with Enable - SOIC-8
MicrochipMIC4224YM-TR
IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC
NCP81071ADR2G, DUAL MOSFET POWER DRIVER 5A, 4.5 TO 20 V, INVERTING, 8-PIN SOIC
IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC
Driver 3A 2-OUT Low Side Full Brdg Non-Inv Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of Microchip MIC4223YM-TR provided by its distributors.

Dual 4A High Speed Mosfet Drivers With Enable 8 SOIC 3.90MM(.150IN) T/r Rohs Compliant: Yes
4A Low Side Dual Inv Gate Drvr, Msop-8 8; |Microchip Technology MIC4223YM-TR
15ns 2 4.5V 45ns(Typ) 18V 800mV, 2.4V Inverting MOSFET N-Channel 15ns Low Side 4A SOIC-8 SMD Adhesive Mount 4.93mm × 3.94mm × 1.48mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC4223YM TR