STMicroelectronics L6229PDTR

DMOS driver for three-phase brushless DC motor, -40°C to 150°C, PowerSO-36, RoHS
$ 5.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6229PDTR.

SHENGYU ELECTRONICS

Datasheet34 pages13 years ago

Factory Futures

Mouser

Future Electronics

iiiC

Inventory History

3 month trend:
+108%

CAD Models

Download STMicroelectronics L6229PDTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.713
$ 12.875
Stock
359,368
207,413
Authorized Distributors
5
5
Case/Package
SSOP
SSOP
Number of Pins
36
36
Number of Outputs
1
1
Max Output Current
2.8 A
2.8 A
Output Voltage
-
52 V
Interface
-
-
Min Supply Voltage
8 V
8 V
Max Supply Voltage
52 V
52 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

LV8761V-TLM-E FULL BRIDGE MOTOR DRIVER BIDIRECTIONAL MOTOR, 35 V 3A, 36-PIN SSOP
LV8761T Series 6 V 3 A 3.15 W Single Ch H-Bridge Motor Driver - SSOP-36J
STMicroelectronicsL6470HTR
Motor Driver/Controller, Stepper, 1 Output, 3.3V/5V Logic Supply, 45 V/3 A RMS Out, HTSSOP-28
LV8732V Series 36 V 2.5 A 3.25 W Dual Ch PWM Stepping Motor Driver - SSOP-44K

Descriptions

Descriptions of STMicroelectronics L6229PDTR provided by its distributors.

DMOS driver for three-phase brushless DC motor, -40°C to 150°C, PowerSO-36, RoHS
STMicroelectronics SCT
L6229 Series DMOS Fully Integrated 3 Phase Brushless DC Motor Driver -PowerSO-36
3-Phase Brushless DC Motor Controller 36-Pin PowerSO T/R
Motion Control & Automation |Stmicroelectronics L6229PDTR
DMOS 3Ph-BLDC-Motor Dr. PowerSO36
Half-Bridge Module(3) SMD, Adhesive Mount 3.3mm H
3xHaBr 1.4A 52V PowerSO-36 SMD
IC COMPARATOR 2 W/LATCH 20TSSOP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics