STMicroelectronics L6229PD

DMOS driver for 3-phase brushless DC motor Brushless DC Motor Controller, 2.8A, BCDMOS, PDSO36
$ 12.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6229PD.

SHENGYU ELECTRONICS

Datasheet34 pages13 years ago

Future Electronics

HQonline

Newark

TME

CAD Models

Download STMicroelectronics L6229PD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.875
$ 5.713
Stock
206,127
357,039
Authorized Distributors
5
5
Case/Package
SSOP
SSOP
Number of Pins
36
36
Number of Outputs
1
1
Max Output Current
2.8 A
2.8 A
Output Voltage
52 V
-
Interface
-
-
Min Supply Voltage
8 V
8 V
Max Supply Voltage
52 V
52 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

RenesasDG406DYZ
Analogue Multiplexer / Demultiplexer, 16:1, 1, 50 ohm, 15V, SOIC, 28
Texas InstrumentsSN75LBC784DWR
RS423 13.2V SOIC-28 SMD mount,glue mount 18mm*7.52mm*2.35mm
Texas InstrumentsSN75LBC784DW
Line Circuit Interface ICs Quad RS423B Driver Receiver
RenesasDG407DYZ
DG407 Series 16 Channel (2 x 8:1) 50 Ohm CMOS Analog Multiplexer - SOIC-28
MicrochipMCP23017-E/SO
Microchip 16passagewayI/Oextender, I2C,serial interface, SOICencapsulation, SMD mount
MicrochipMCP23016-I/SO
I²C Bus IC Operating temperature: -40...+85 °C Power supply: 2...5.5 V Package: SOIC-28

Descriptions

Descriptions of STMicroelectronics L6229PD provided by its distributors.

DMOS driver for 3-phase brushless DC motor Brushless DC Motor Controller, 2.8A, BCDMOS, PDSO36
L6229PD BRUSHLESS MOTOR DRIVER, 52 V 1.4A, 24-PIN SOIC
L6229 Series Triple Output DMOS 3 Phase Brushless DC Motor Driver - PowerSO-36
12V~52V half-bridge(3) BiCDMOS Brushless DC (BLDC)(BLDC) Brushless DC motor 12V 52V Parallel Control and power stage,Driver - Fully integrated SOIC SMD mount 3.3mm(height)
MOTOR DRVR, DMOS, 3PH BRL, 1.4A, 36PWRSO; Motor Type: Three Phase DC Brushless; No. of Outputs: 1Outputs; Output Current: 1.4A; Output Voltage: 52V; Driver Case Style: SOIC; No. of Pins: 36Pins; Supply Voltage Min: 52V; Supply

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L6229PD.