What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi LV8732V-TLM-H

LV8732V Series 36 V 2.5 A 3.25 W Dual Ch PWM Stepping Motor Driver - SSOP-44K
$ 3.725
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LV8732V-TLM-H.

IHS

Datasheet0 pages0 years ago

onsemi

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LV8732V-TLM-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.725
$ 2.066
$ 2.066
Stock
22,196,642
669,790
669,790
Authorized Distributors
4
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
44
44
44
Number of Outputs
-
2
2
Max Output Current
2.5 A
2.5 A
2.5 A
Output Voltage
-
-
-
Interface
-
-
-
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
32 V
32 V
32 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 years ago)

Related Parts

LV8732V Series 36 V 2.5 A 3.25 W Dual Ch PWM Stepping Motor Driver - SSOP-44K
IC MTR DRV BIPOLAR 0-5.5V 44SSOP / Bipolar Motor Driver BiCDMOS Parallel 44-SSOPK
IC MTR DRV BIPOLR 0-5.5V 44SSOPJ / Bipolar Motor Driver BiCDMOS Parallel 44-SSOPJ

Descriptions

Descriptions of onsemi LV8732V-TLM-H provided by its distributors.

LV8732V Series 36 V 2.5 A 3.25 W Dual Ch PWM Stepping Motor Driver - SSOP-44K
BiCDMOS Cut Tape (CT) LV8732V General Purpose motor driver 24V 2A 5.6mm -20C~85C TA
Stepper Motor Driver, PWM, Constant Current Control
SSOP-44-EP-275mil Motor Driver ICs ROHS
Stepping Motor Driver 44-Pin SSOP T/R
DRIVER, H-BRIDGE, DC/STEPPER MOTOR, SSOP44
Motor Driver, Stepper, 2A, Ssop-44; Motor, Tipo:Paso A Paso; Núm. De Salidas:2; Corriente De Salida:2A; Tensión De Salida:-; Tipo De Controlador:Ssop; Núm. De Contactos:44; Tensión De Alimentación Mín.:9V |Onsemi LV8732V-TLM-H
STEPPING MOTOR DVR, 44SSOP; Motor Type:Stepper; No. of Outputs:2; Output Current:2A; Supply Voltage Range:9V to 32V; Driver Case Style:SSOP; No. of Pins:44; Operating Temperature Range:-20°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Base Number:8732

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd