STMicroelectronics L6206PD

Motor Driver, Dual, DMOS, 8V to 52V supply, 52V/2.8A/2 Outputs, SOIC-36
$ 6.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6206PD.

HQonline

Datasheet31 pages13 years ago

TME

Future Electronics

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-2.76%

CAD Models

Download STMicroelectronics L6206PD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.3
$ 5.25
Stock
177,612
260,057
Authorized Distributors
6
6
Case/Package
SOIC
SSOP
Number of Pins
36
36
Number of Outputs
-
4
Max Output Current
5.6 A
5.6 A
Output Voltage
52 V
52 V
Interface
-
-
Min Supply Voltage
8 V
8 V
Max Supply Voltage
52 V
52 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMCZ33903BS5EKR2
SYSTEM BASIS CHIP GEN2 WITH HIGH SPEED CAN AND LIN INTERFACE
NXP SemiconductorsMCZ33905BS5EKR2
IC INTERFACE SPECIALIZED 32SOIC
RenesasDG406DYZ
Analogue Multiplexer / Demultiplexer, 16:1, 1, 50 ohm, 15V, SOIC, 28
RenesasDG407DYZ
DG407 Series 16 Channel (2 x 8:1) 50 Ohm CMOS Analog Multiplexer - SOIC-28
MicrochipMCP23017-E/SO
Microchip 16passagewayI/Oextender, I2C,serial interface, SOICencapsulation, SMD mount
MicrochipMCP23016-I/SO
I²C Bus IC Operating temperature: -40...+85 °C Power supply: 2...5.5 V Package: SOIC-28

Descriptions

Descriptions of STMicroelectronics L6206PD provided by its distributors.

Motor Driver, Dual, DMOS, 8V to 52V supply, 52V/2.8A/2 Outputs, SOIC-36
STMicroelectronics DC Brushed Motor Driver, Dual H-Bridge Output, PowerSO Package
L6206 Series Dual Full Bridge 52 V 5.6 A 0.3 Ohm DMOS Driver SMT - POWERSO-36
Half Bridge (4) Driver DC Motors, Stepper Motors, Voltage Regulators BCDMOS PowerSO-36
2.8A 8V~52V BSSOP-36 Motor Driver ICs ROHS
IC L6206 Dual Full Bridge Motor Driver 38-pin PowerSO36
L6206PD FULL BRIDGE MOTOR DRIVER, 52 V 2.8A, 36-PIN POWERSO
MOTOR DRIVER, DUAL, DMOS, 5.6A, 36PWRSO; Motor Type: Full Bridge; No. of Outputs: 2Outputs; Output Current: 2.8A; Output Voltage: 52V; Driver Case Style: SOIC; No. of Pins: 36Pins; Supply Voltage Min: 8V; Supply Voltage Max: 52V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics