STMicroelectronics L6206PD013TR

Motor Driver/Controller, DC Brush, 2 Outputs, 8 V to 52 V Supply, 52 V/2.8 A Out, PowerSO-36
$ 5.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6206PD013TR.

HQonline

Datasheet31 pages13 years ago

Factory Futures

SHENGYU ELECTRONICS

Mouser

iiiC

Inventory History

3 month trend:
-23.25%

CAD Models

Download STMicroelectronics L6206PD013TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.25
$ 6.3
Stock
262,312
179,718
Authorized Distributors
6
6
Case/Package
SSOP
SOIC
Number of Pins
36
36
Number of Outputs
4
-
Max Output Current
5.6 A
5.6 A
Output Voltage
52 V
52 V
Interface
-
-
Min Supply Voltage
8 V
8 V
Max Supply Voltage
52 V
52 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMCZ33903BS5EKR2
SYSTEM BASIS CHIP GEN2 WITH HIGH SPEED CAN AND LIN INTERFACE
NXP SemiconductorsMCZ33905BS5EKR2
IC INTERFACE SPECIALIZED 32SOIC
Analog DevicesADG5207BRUZ-RL7
High Voltage, Latch-Up Proof, 8-Channel Differential Multiplexer
Analog DevicesADG5206BRUZ-RL7
Other Interface ICs; ADG5206BRUZ-RL7; ANALOG DEVICES; 28; 40 V; 9 V; TSSOP
Texas InstrumentsTS3DV520ERUAR
Analog Switch/Analog Multiplexer Quint 1:2 42-Pin WQFN EP T/R / IC MUX/DEMUX 42WQFN
Texas InstrumentsSN65HVS881PWP
34-V, 8-channel digital-input serializer with diagnostics 28-HTSSOP -40 to 125

Descriptions

Descriptions of STMicroelectronics L6206PD013TR provided by its distributors.

Motor Driver/Controller, DC Brush, 2 Outputs, 8 V to 52 V Supply, 52 V/2.8 A Out, PowerSO-36
DC Brushed Motor Driver IC Dual Full Bridge Output Max 5.6A PowerSO-36
L6206 Series 52 V 5.6 A 0.3 Ohm SMT DMOS Dual Full Bridge Driver - POWERSO-36
MOTOR DRIVER, BRUSHED DC, POWERSO-36; Motor Type: DC Brush; No. of Outputs: 2Outputs; Output Current: 2.8A; Output Voltage: 52V; Driver Case Style: PowerSO; No. of Pins: 36Pins; Supply Voltage Min: 8V; Supply Voltage Max: 52V; Operating Temperature Min: -25°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L6206PD013TR.