Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L6205D013TR

BiCDMOS Tape & Reel (TR) L6205 General Purpose motor driver 48V 300mOhm 5.6A 7.5mm
$ 4.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6205D013TR.

Factory Futures

Datasheet21 pages23 years ago

HQonline

Mouser

iiiC

TME

Inventory History

3 month trend:
-26.42%

CAD Models

Download STMicroelectronics L6205D013TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.573
$ 6.945
Stock
87,316,495
14,273,290
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
20
20
Number of Outputs
4
-
Max Output Current
5.6 A
5.6 A
Output Voltage
52 V
52 V
Interface
-
-
Min Supply Voltage
8 V
8 V
Max Supply Voltage
52 V
52 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NXP SemiconductorsPCA9545AD,118
9545 SERIES 4 LINE TO 1 LINE MULTIPLEXER TRUE OUTPUT PDSO20
NXP SemiconductorsPCF8584T/2,518
PCF8584 Tape & Reel (TR) R-PDSO-G20 1996 interface controller 4.5V~5.5V 12.8mm 1.5mA -40C~85C
NXP SemiconductorsPCA9545AD,112
PCA9545 Series 4 Channel I2C Bus Switch w/ Interrupt Logic and Rst - SOIC-20
Analog Devices73S8014RN-IL/F
IC INTERFACE SPECIALIZED 20SOIC / Set-Top Boxes Interface 20-SOIC
Analog DevicesMAX3233ECWP
Dual Transmitter/Receiver RS-232 20-Pin SOIC W
Texas InstrumentsSN751177NSR
EAR99 SN751177 Cut Tape (CT) RS422RS485 interface transceiver 5V 110mA 200.686274mg 35ns

Descriptions

Descriptions of STMicroelectronics L6205D013TR provided by its distributors.

BiCDMOS Tape & Reel (TR) L6205 General Purpose motor driver 48V 300mOhm 5.6A 7.5mm
2.8A Brush DC Motor 8V~52V Parallel SOP-20-300mil Motor Driver ICs ROHS
MOTOR DRIVER, DUAL, BRUSHED DC, SOIC-20;
MOTOR DRIVER, DUAL, BRUSHED DC, SOIC-20; Motor Type: DC Brush; No. of Outputs: 2Outputs; Output Current: 2.8A; Output Voltage: 52V; Driver Case Style: SOIC; No. of Pins: 20Pins; Supply Voltage Min: 8V; Supply Voltage Max: 52V; Operating Temperature Min: -25°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L6205D013TR.