STMicroelectronics L5987A

L5987 Series 18 V 3 A 275 kHz Buck Surface Mount Switching Regulator - POWERSO-8
$ 1.31
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L5987A.

TME

Datasheet40 pages13 years ago

STMicroelectronics

Inventory History

3 month trend:
-1.19%

CAD Models

Download STMicroelectronics L5987A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.31
$ 1.619
Stock
203,717
232,116
Authorized Distributors
5
5
Case/Package
-
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
4.4 A
4.4 A
Switching Frequency
275 kHz
275 kHz
Min Input Voltage
2.9 V
2.9 V
Max Input Voltage
18 V
18 V
Min Output Voltage
3 V
3 V
Max Output Voltage
18 V
18 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-08-19
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2024-09-26
LTD Date2025-03-26

Related Parts

Texas InstrumentsTPS40040DRBR
2.25 to 5.5 V input, 300 kHz, synchronous buck controller with low pin count 8-SON -40 to 85
Texas InstrumentsTPS40040DRBT
2.25 to 5.5 V input, 300 kHz, synchronous buck controller with low pin count 8-SON -40 to 85
Texas InstrumentsTPS40040DRBTG4
2.25 to 5.5 V input, 300 kHz, synchronous buck controller with low pin count 8-SON -40 to 85
Switching Regulator, Current-mode, 2.4A, 310kHz Switching Freq-Max, BIPolar, PDSO8
Switching Regulator, Current-mode, 2.4A, 310kHz Switching Freq-Max, BIPolar, PDSO8
Switching Regulator, Current-mode, 2.4A, 310kHz Switching Freq-Max, BIPolar, PDSO8

Descriptions

Descriptions of STMicroelectronics L5987A provided by its distributors.

L5987 Series 18 V 3 A 275 kHz Buck Surface Mount Switching Regulator - POWERSO-8
Switching Regulator, Voltage-mode, 4.4A, 1000kHz Switching Freq-Max, PDSO8
Conv DC-DC 2.9V to 18V Synchronous Step Down Single-Out 0.6V to 18V 3A 8-Pin HSOP EP Tube
3 A step-down switching regulator
Voltage Regulators - Switching Regulators 3 A STEP-DOWN SWITCH REG

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics