onsemi CS5172EDR8G

Switching Regulator, Current-mode, 2.4A, 310kHz Switching Freq-Max, BIPolar, PDSO8
$ 1.28
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CS5172EDR8G.

IHS

Datasheet23 pages3 years ago

Augswan

onsemi

Newark

ODG (Origin Data Global)

Inventory History

3 month trend:
-3.57%

CAD Models

Download onsemi CS5172EDR8G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.28
$ 21.25
Stock
24,589,400
308,465
Authorized Distributors
6
1
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
2.4 A
2.4 A
Switching Frequency
-
-
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
30 V
30 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-05-30
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2024-01-03
LTD Date2024-07-03
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

Switching Regulator, Current-mode, 2.4A, 310kHz Switching Freq-Max, BIPolar, PDSO8
Switching Regulator, Current-mode, 2.4A, 620kHz Switching Freq-Max, BIPolar, PDSO8
Switching Regulator, Current-mode, 2.4A, 310kHz Switching Freq-Max, BIPolar, PDSO8

Descriptions

Descriptions of onsemi CS5172EDR8G provided by its distributors.

Switching Regulator, Current-mode, 2.4A, 310kHz Switching Freq-Max, BIPolar, PDSO8
Conv DC-DC 2.7V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 1.5A Automotive 8-Pin SOIC N T/R
Boost Regulator, Negative, 1.5 A, 280 kHz TJ= -40°C to 125°C
CS5172EDR8G, BOOST CONVERTER, STEP UP 1.5A, 280 KHZ, 8-PIN SOIC
DC-DC Converter, Boost/Buck/Flyback/Forward/SEPIC, No, 280kHz, Adjustable, -40V(Switch), 2.45V, 30V, 2.7V, SOIC-8, SMD, Adhesive Mount, 1.5mm H
DC/DC CONV, BOOST, 280KHZ, 125DEG C; Topology: Boost (Step Up); Input Voltage Min: 2.7V; Input Voltage Max: 30V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOIC; No. of Pins: 8Pi; Available until stocks are exhausted
Ic, Boost Regulator, 8-Soic, Full Reel; Tensión De Entrada Mín.:2.7V; Tensión De Entrada Máx.:30V; Núm. De Salidas:1; Tipo De Conversor Ci Dc/Dc:Soic; Núm. De Contactos:8; Corriente De Salida:1.5A; Tensión De Salida Mín.:- |Onsemi CS5172EDR8G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd