STMicroelectronics LF33CPT-TR

LFXX Series 500 mA 3.3 V Fixed VLDO Voltage Regulator with Inhibit - PPAK-5
$ 1.01
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LF33CPT-TR.

ODG (Origin Data Global)

Datasheet53 pages9 years ago

Upverter

HQonline

Augswan

Components Direct

Inventory History

3 month trend:
-11.83%

CAD Models

Download STMicroelectronics LF33CPT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2024-09-26
LTD Date2025-03-26

Related Parts

STMicroelectronicsLF85CPT-TR
LFXX Series 500 mA 8.5 V Fixed VLDO Voltage Regulator with Inhibit - PPAK-5
STMicroelectronicsLF50CPT-TR
LF50 Series 5 V 500 mA Very Low Drop Voltage Regulator with Inhibit - PPAK-5
STMicroelectronicsLF50CPT-TRY
IC REG LINEAR 5V 500MA PPAK / Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PPAK
LDO Regulator, 500 mA, 1.25 to 5 V, High PSRR, Low Iq, Adjustable Vout: 1.5 V
LDO Regulator, 500 mA, Low Dropout, High PSRR Vout: 1.5 V

Descriptions

Descriptions of STMicroelectronics LF33CPT-TR provided by its distributors.

LFXX Series 500 mA 3.3 V Fixed VLDO Voltage Regulator with Inhibit - PPAK-5
80dB~65dB(120Hz~65) 1mA Fixed Positive 500mA 3.3V 16V 700mV@500mA 16mV TO-252-5 SMD 2.4mm H
LDO Regulator Pos 3.3V 0.5A Automotive 5-Pin(4+Tab) PPAK T/R
Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, BIPolar, PSSO4
Very low drop voltage regulator with inhibit
LF33CPT-TR, LDO VOLTAGE REGULATOR, 500MA, 3.3 V +/-2%, 5-PIN PPAK
3.3V 500mA LDO Voltage Regulator, 2% Acc, 16V In, SMT
Low voltage differential Regulator (LDO)
Linear Vr |Stmicroelectronics LF33CPT-TR
PPAK 3V3 0.5A LDO V.REG 2% T/R
LF33 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 400mV 2.4mm 500mA -40C~125C
LDO, FIXED, 3.3V, 0.5A, -40 TO 125DEG C; Output Type: Fixed; Input Voltage Min: -; Input Voltage Max: 16V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Ou; Available until stocks are exhausted

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF33CPT-TR.