STMicroelectronics L4971

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 8V-55Vin, 3.3V-50Vout, 1.5Aout, DIP-8
$ 1.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L4971.

Factory Futures

Datasheet13 pages22 years ago

HQonline

iiiC

Mouser

Inventory History

3 month trend:
+10.91%

CAD Models

Download STMicroelectronics L4971 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Analog DevicesMAX1771CPA+
MAX1771 Series 16.5 V 300 kHz 92% Step-Up DC-DC Controller - DIP-8
Analog DevicesMAX771CPA+
DC/DC Cntrlr Single-OUT Step Up 300kHz 8-Pin PDIP N / IC REG CTRLR BOOST 8DIP
onsemiKA34063A
Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDIP8
Texas InstrumentsLM3578AN
Buck-Boost Switching Regulator IC Positive or Negative 1 Output 750mA (Switch) DIP-8
onsemiFAN7601N
8V~20V Flyback Up~300KHz Yes Over temperature,Overvoltage 95% DIP-8 Through hole mounting
Texas InstrumentsLM2597HVN-ADJ
Switching Regulator, Current-mode, 1.4A, 173kHz Switching Freq-Max, BIPolar, PDIP8

Descriptions

Descriptions of STMicroelectronics L4971 provided by its distributors.

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 8V-55Vin, 3.3V-50Vout, 1.5Aout, DIP-8
Buck Switching Regulator IC Positive Adjustable 3v3 to 50V 1 Output 1500mA DIP-8
L4971 Series 55 V 1.5 A Step Down Switching Regulator Through Hole - DIP-8
1.5 AMP STEP DOWN SWITCHING REGULATOR Switching Regulator, Voltage-mode, 3A, 300kHz Switching Freq-Max, BCDMOS, PDIP8
STMicroelectronics DCDC Converter, Buck Converter, 55V In, 1.5A Out, PDIP
L4971, STEP DOWN DC-DC CONVERTER, 1.5A, ADJUSTABLE, 3.3 TO 50 V, 8-PIN PDIP
DC/DC CONV, BUCK, 100KHZ, DIP-8; Topology: Buck (Step Down); Input Voltage Min: 8V; Input Voltage Max: 55V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: DIP; No. of Pins: 8Pins; Output Current: 1.5A; Output Voltage Min:

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L4971.