STMicroelectronics L4960

Conv DC-DC 9V to 46V Step Down Single-Out 5.1V to 40V 2.5A 7-Pin(7+Tab) HEPTAWATT V Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L4960.

HQonline

Datasheet16 pages26 years ago

Upverter

IHS

SOS electronic

LCSC

CAD Models

Download STMicroelectronics L4960 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2021-04-01
LTD Date2021-10-01

Related Parts

Texas InstrumentsLM2599S-12
SIMPLE SWITCHER Power Converter 150 KHz 3A Step-Down Voltage Regulator with Features 7-DDPAK/TO-263 -40 to 125
LM2596 Series 3 A 150 kHz 40 V Stepdown Switching Regulator-D2PAK
LM2596 Series 3 A 150 kHz 40 V Stepdown Switching Regulator-D2PAK
LM2596 Series 45 V 3 A 150 kHz Buck Through Hole Switching Regulator - TO-220-5
Texas InstrumentsLM2599T-ADJ/NOPB
SIMPLE SWITCHE Power Converter 150 KHz 3A Step-Down Voltage egulator with Features 7-TO-220 -40 to 125
Texas InstrumentsLM2599S-5.0/NOPB
Pwr Sply Func, Voltage Regulator, Buck, Switching, TO-263,IS 5mA, VO 5V, IIB 10nA

Descriptions

Descriptions of STMicroelectronics L4960 provided by its distributors.

Conv DC-DC 9V to 46V Step Down Single-Out 5.1V to 40V 2.5A 7-Pin(7+Tab) HEPTAWATT V Tube
L4960 Series 46 V 150 kHz 2.5A Monolithic Power Switching Regulator - HEPTAWATT
Pwr Sply Func, Regulator, Switching, Heptawatt Vertical, PD 15W, VO 40V, Regline 15mV
Buck Converter, Adjustable, 100kHz~150kHz, 1Ch, 40V, 5.1V, 46V, 9V, HEPTAWATT-7, Vertical, TH, 4.8mm H
Dc/Dc Conv, Buck, 115Khz, 150Deg C; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Buck (Step Down); Input Voltage Min:9V; Input Voltage Max:46V; Max Output Current:2.5A; Ic Case/Package:Heptawatt; No. Of Pins:7Pins Rohs Compliant: Yes |Stmicroelectronics L4960

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L 4960
  • L-4960
  • L4960.