onsemi LM2596DSADJG

LM2596 Series 3 A 150 kHz 40 V Stepdown Switching Regulator-D2PAK
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2596DSADJG.

HQonline

Datasheet25 pages18 years ago

Farnell

Upverter

element14 APAC

TME

Inventory History

3 month trend:
+2.61%

CAD Models

Download onsemi LM2596DSADJG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
$ 1.353
Stock
190,932
529,920
Authorized Distributors
6
6
Case/Package
D2PAK
D2PAK
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
7.5 A
7.5 A
Switching Frequency
150 Hz
150 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
40 V
40 V
Min Output Voltage
1.23 V
1.23 V
Max Output Voltage
37 V
37 V
Efficiency
73 %
73 %
Synchronous Rectifier
No
No

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-09-24
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, Adjustable 1.23-37 V, 52 kHz
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A Adjustable 1.23 V to 37 V
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A Adjustable 1.23 V to 37 V

Descriptions

Descriptions of onsemi LM2596DSADJG provided by its distributors.

LM2596 Series 3 A 150 kHz 40 V Stepdown Switching Regulator-D2PAK
LM2596DSADJG SWITCHING REGULATOR 3A ADJUSTABLE, 1.23 TO 37 V, 5-PIN D2PAK
Buck Regulator, Switching, 3.0 A
Switching Regulator, Voltage-mode, 7.5A, 180kHz Switching Freq-Max, PSSO5
onsemi DC to DC converter, maximum output37 V 3A, maximum input40 V, Adjustable output
Voltage Regulators - Switching Regulators 3A BUCK SWCH 150KHZ
Conv DC-DC 4.5V to 40V Step Down Single-Out 1.23V to 37V 3A 6-Pin(5+Tab) D2PAK Tube
DC DC Converters; LM2596DSADJG; ON SEMICONDUCTOR; 5; Buck; 4.826 mm; 1
IC REG MULT CONFG ADJ 3A D2PAK-5 / Buck, Boost, Buck-Boost Switching Regulator IC Positive or Negative Adjustable 1.23V 1 Output 3A TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
SWITCHING REGULATOR, BUCK, TO-263-5; Topology: Buck (Step Down); Input Voltage Min: 4.5V; Input Voltage Max: 45V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: TO-263; No. of Pins: 5Pins; Output Current: 3A; Output Volta
Topology = Step-Down / Outputs = 1 / Output Voltage Min. V = 1.25 / Output Voltage Max. V = 37 / Output Current A = 3 / Switching Frequency kHz = 150 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 40 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = D2PAK / Pins = 5 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 14.7 / Width mm = 10.2 / Height mm = 4.5 / Reflow Temperature Max. °C = 260
The LM2596 series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator capable of driving a 3A load with excellent line and load regulation. Requiring a minimum number of external components these regulators are simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2596 series operates at a switching frequency of 150 kHz thus allowing smaller sized filter components than what would be needed with lower frequency switching regulators. Available in a standard 5-lead TO-220 package with several different lead bend options and a 5-lead D2PAK surface mount package. A standard series of inductors are available from several different manufacturers optimized for use with the LM2596 series. This feature greatly simplifies the design of switch-mode power supplies. Other

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2596DSADJG.