Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L4938EPD

Standard Regulator Pos 5V 0.1A/0.4A 20-Pin PowerSO Tube
$ 2.26
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L4938EPD.

IHS

Datasheet20 pages13 years ago

Future Electronics

STMicroelectronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics L4938EPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.26
$ 3.553
Stock
997,121
170,451
Authorized Distributors
2
1
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
2
2
Max Output Voltage
5.1 V
5.1 V
Min Output Voltage
4.9 V
4.9 V
Output Voltage
5 V
5 V
Output Current
400 mA
400 mA
Dropout Voltage
400 mV
400 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOP
SOP
Number of Pins
20
20
Min Input Voltage
6 V
6 V
Max Input Voltage
20 V
20 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-06
Lifecycle StatusNRND (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsL4938EPD13TR
Standard Regulator Pos 5V 0.1A/0.4A 20-Pin PowerSO T/R
STMicroelectronicsL4938E
FIXED/ADJUSTABLE L4938 Tube Through Hole voltage regulator linear 200mV 5.1mm 100mA 400mA 875mW
LDO Regulator, 5 V, Dual Output, Micropower, with Reset and Enable 5.0 V / Adjustable
LDO Regulator Pos 2.8V to 45V 0.2A 20-Pin SOIC W T/R
LDO Regulator Pos 2.8V to 45V 0.2A 20-Pin SOIC W Rail
Texas InstrumentsTPPM0111DWP
1.5-A, dual-channel low-dropout voltage regulator for 3.3V and 1.5V 20-SO PowerPAD 0 to 70

Descriptions

Descriptions of STMicroelectronics L4938EPD provided by its distributors.

Standard Regulator Pos 5V 0.1A/0.4A 20-Pin PowerSO Tube
FIXED/ADJUSTABLE L4938 Tube Surface Mount voltage regulator linear 200mV 15.9mm 100mA 400mA 875mW
Fixed/Adjustable Positive LDO Regulator, 2 Output, 4.9V1 Min, 5V2 Min, 5.1V1 Max, 27V2 Max, BIPolar, PDSO20
Power Management |Stmicroelectronics L4938EPD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics