STMicroelectronics L4931ABDT50-TR

L4931 Series 300 mA 5 V Fixed Output VLDO Regulator with Inhibit -TO-252
$ 0.713
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L4931ABDT50-TR.

LKR

Datasheet32 pages9 years ago

Upverter

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download STMicroelectronics L4931ABDT50-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-09-26
LTD Date2025-03-26

Related Parts

STMicroelectronicsL4931CDT50-TR
L4931 Series 300 mA 5 V Fixed Output VLDO Regulator with Inhibit TO-252-3
STMicroelectronicsLF50ABDT-TR
LF50 Series 5 V 500 mA Very Low Drop Voltage Regulator with Inhibit SMT- TO-252
STMicroelectronicsKF50BDT-TR
LDO Voltage Regulator, Fixed, 3.5 V to 20 V, Single Output, 400 mV Drop, 5 V, 500 mA, 3 Pins
Texas InstrumentsLMS8117ADT-ADJ
LDO Regulator Pos 1.25V to 13.8V 1A 3-Pin(2+Tab) TO-252 Rail
Texas InstrumentsLMS8117ADTX-3.3
1A Low-Dropout Linear Regulator 3-TO-252 0 to 125
Texas InstrumentsLM1117DTX-3.3
LDO Regulator Pos 3.3V 0.8A 3-Pin(2+Tab) TO-252 T/R

Descriptions

Descriptions of STMicroelectronics L4931ABDT50-TR provided by its distributors.

L4931 Series 300 mA 5 V Fixed Output VLDO Regulator with Inhibit -TO-252
LDO Regulator Pos 5V 0.25A Automotive 3-Pin(2+Tab) DPAK T/R
Very low drop voltage regulators with inhibit
Fixed Positive LDO Regulator, 5V, 0.8V Dropout, BIPolar, PSSO2
LDO Voltage Regulators 5.0V 0.25A Positive
STMICROELECTRONICS L4931ABDT50-TR LINEAR VOLTAGE REGULATORS
稳压器, LDO, 固定, 5V, 0.25A, -40 至 125度 C;
Low voltage differential Regulator (LDO)
LDO, FIXED, 5V, 0.25A, -40 TO 125DEG C; Output Type: Fixed; Input Voltage Min: -; Input Voltage Max: 20V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage M; Available until stocks are exhausted Alternative available
The L4931 series are very Low Drop regulators available in TO-220, SO-8, DPAK, PPAK and TO92 packages and in a wide range of output voltages. The very Low Drop voltage (0.4V) and the very low quiescent current make them particularly suitable for Low Noise, Low Power applications and specially in battery powered systems. In PPAK and SO-8 packages a Shutdown Logic Control function is available TTL compatible. This means that when the device is used as a local regulator, it is possible to put a part of the board in standby, decreasing the total power consumption. It requires only a 2.2 uF capacitor for stability allowing space and cost saving.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L4931ABDT50TR