Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics KF50BDT-TR

LDO Voltage Regulator, Fixed, 3.5 V to 20 V, Single Output, 400 mV Drop, 5 V, 500 mA, 3 Pins
$ 0.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics KF50BDT-TR.

Upverter

Datasheet20 pages20 years ago
Datasheet17 pages14 years ago

Augswan

HQonline

Nu Horizons

DigiKey

Inventory History

3 month trend:
-21.38%

CAD Models

Download STMicroelectronics KF50BDT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsLF50CDT-TR
LFXX Series 500 mA 5 V Fixed VLDO Voltage Regulator with Inhibit - TO-252
STMicroelectronicsKF33BDT-TR
KF33 Series 500 mA 3.3 V Fixed Output VLDO Regulator with Inhibit - TO-252
STMicroelectronicsLF60CDT-TR
LFXX Series 500 mA 6 V Fixed VLDO Voltage Regulator with Inhibit - TO-252
Texas InstrumentsLM78M05CDT/NOPB
3-TERMINAL POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 5VBIPolar, PSSO3
Texas InstrumentsUA78M05CKVURG3
LDO Regulators; UA78M05CKVURG3; TEXAS INSTRUMENTS; 3; 1; 500 mA; 5 V
Texas InstrumentsLP38691DTX-3.3
500mA Low Dropout CMOS Linear egulators Stable with Ceramic Output Capacitors 3-TO-252 -40 to 125

Descriptions

Descriptions of STMicroelectronics KF50BDT-TR provided by its distributors.

LDO Voltage Regulator, Fixed, 3.5 V to 20 V, Single Output, 400 mV Drop, 5 V, 500 mA, 3 Pins
KF50 Series 500 mA 5 V Fixed Output VLDO Regulator with Inhibit - TO-252
STMicroelectronics LDO Regulator, 5V Out, 500mA, Single Output, DPAK, SMD, 3-Pin
KF50BDT-TR, LDO VOLTAGE REGULATOR, 500MA, 5 V +/-2%, -0.5 TO 20 VIN, 3-PIN DPAK
LDO Regulator Pos 5V 0.5A 3-Pin(2+Tab) DPAK T/R / IC REG LDO 5V 0.5A DPAK
Very low drop voltage regulators with inhibit
IC, LDO VOLT REG, 1A, 0.4V, TO-252-3; Output Type: Fixed; Input Voltage Min: 7V; Input Voltage Max: 20V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1A; Dro
STMICROELECTRONICS - KF50BDT-TR - IC, V REG, LDO 5V, SMD
5V 500mA LDO, 400mV Dropout, 20V In, TO-252 SMT
LDO Voltage Regulators 5.0V 0.5A Positive
KF50 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 400mV 2.4mm 500mA -40C~125C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • KF50BDT-(TR)
  • KF50BDTTR