Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L4931ABDT33-TR

L4931 Series 300 mA 3.3 V Fixed Output VLDO Regulator with Inhibit -TO-252
$ 0.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L4931ABDT33-TR.

LKR

Datasheet32 pages9 years ago

Upverter

Augswan

DigiKey

Inventory History

3 month trend:
-0.89%

CAD Models

Download STMicroelectronics L4931ABDT33-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsLF33ABDT-TR
LFXX Series 500 mA 3.3 V Fixed VLDO Voltage Regulator with Inhibit - TO-252
STMicroelectronicsKF33BDT-TR
KF33 Series 500 mA 3.3 V Fixed Output VLDO Regulator with Inhibit - TO-252
STMicroelectronicsLF25ABDT-TR
LFXX Series 500 mA 2.5 V Fixed VLDO Voltage Regulator with Inhibit - TO-252
Texas InstrumentsLMS8117ADT-ADJ
LDO Regulator Pos 1.25V to 13.8V 1A 3-Pin(2+Tab) TO-252 Rail
Texas InstrumentsLMS8117ADTX-3.3
1A Low-Dropout Linear Regulator 3-TO-252 0 to 125
Texas InstrumentsLM1117DTX-3.3
Contains Lead Positive GULL WING BIPOLAR voltage regulator linear 125C 800mA 6.58mm 1.2V

Descriptions

Descriptions of STMicroelectronics L4931ABDT33-TR provided by its distributors.

L4931 Series 300 mA 3.3 V Fixed Output VLDO Regulator with Inhibit -TO-252
STMicroelectronics LDOVoltage regulator chip, 3.3 Voutput, 250mAmaximum output, single output, DPAK, surface mount, 3needle
LDO, FIXED, 3.3V, 0.25A, TO-252-3; Output Type: Fixed; Input Voltage Min: -; Input Voltage Max: 20V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 250mA; Dropout Voltage Vdo: 400mV; LDO Regulator Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3.3V 250mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)
The L4931 series are very Low Drop regulators available in TO-220, SO-8, DPAK, PPAK and TO92 packages and in a wide range of output voltages. The very Low Drop voltage (0.4V) and the very low quiescent current make them particularly suitable for Low Noise, Low Power applications and specially in battery powered systems. In PPAK and SO-8 packages a Shutdown Logic Control function is available TTL compatible. This means that when the device is used as a local regulator, it is possible to put a part of the board in standby, decreasing the total power consumption. It requires only a 2.2 uF capacitor for stability allowing space and cost saving.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L4931ABDT33-TR.
  • L4931ABDT33TR