STMicroelectronics L200CV

L200CV, Single Linear Voltage Regulator, 2A Adjustable 2.85 to 36V, 5-PIN Pentawatt
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L200CV.

Upverter

Datasheet12 pages26 years ago

Farnell

IHS

element14

iiiC

CAD Models

Download STMicroelectronics L200CV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-04-01
LTD Date2021-10-01

Related Parts

Texas InstrumentsLM317DCYR
Texas Instruments Linear Regulator, 1.25→37V Out, 1.5A, Single Output, SOT-223, SMD, 3+Tab Pins
Texas InstrumentsLM317DCY
LDO Regulator Pos 1.25V to 37V 1.5A 4-Pin(3+Tab) SOT-223 Tube
Texas InstrumentsLM317DCYRG3
Standard Regulator Pos 1.25V to 37V 1.5A 4-Pin(3+Tab) SOT-223 T/R
NCP5662 Series 2 A 3.3 V Fixed Output LDO Linear Regulator with Enable- TO-263-5
LDO Regulator Pos 5V 2A 4-Pin(4+Tab) TO-220FP Tube / IC REG LDO 5V 2A TO220FL
STMicroelectronicsLD1086D2M33TR
LD1086 Series 1.5 A 3.3 V Fixed Output Positive Voltage LDO Regulator - D2PAK/A

Descriptions

Descriptions of STMicroelectronics L200CV provided by its distributors.

L200CV, SINGLE LINEAR VOLTAGE REGULATOR,2A ADJUSTABLE 2.85 TO 36V,5-PIN PENTAWATT
L200 Series 2 A 2.85 to 36 V ADJ Output Voltage LDO Regulator - Pentawatt-5
Standard Regulator Pos 2.85V to 36V 2A 5-Pin(5+Tab) PENTAWATT Tube
Adjustable Positive Standard Regulator, 2.85V Min, 36V Max, BIPolar, PZFM5
60dB(100Hz) 9.2mA positive electrode Adjustable 2A 1 2.85V 8V 36V 40V 2.5V@ 1.5A 1% PENTAWATT-5 vertical mounting,Through hole mounting 9.2mm(height)
Adjustable Voltage & Current Regulator, Pentawatt-5; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:2.85V; Adjustable Output Voltage Max:36V; Input Voltage Min:-; Input Voltage Max:40V; Product Range:-; Output Current:2A Rohs Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L 200 CV
  • L200 CV
  • L200CV.