onsemi KA278R05CTU

LDO Regulator Pos 5V 2A 4-Pin(4+Tab) TO-220FP Tube / IC REG LDO 5V 2A TO220FL
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA278R05CTU.

IHS

Datasheet16 pages13 years ago
Datasheet0 pages0 years ago

onsemi

_legacy Avnet

Fairchild Semiconductor

Augswan

CAD Models

Download onsemi KA278R05CTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-10-06
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2018-06-22
LTD Date2018-12-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Reg LDO Lin Adj/Fix Pos 1.25V to 32V/5V 2A 4-Pin (4+Tab) TO-220F Rail
KA78RXXC Series 5 V 1 A Output Low Dropout Voltage Regulator-TO-220-4
KA278RXXC-Series 13 - 29 Vin 2 A 12 Vo LDO Voltage Regulator - TO-220-4

Descriptions

Descriptions of onsemi KA278R05CTU provided by its distributors.

LDO Regulator Pos 5V 2A 4-Pin(4+Tab) TO-220FP Tube / IC REG LDO 5V 2A TO220FL
Obsolete Lead Free Positive Not Qualified Linear Voltage Regulator IC -20C~80C 15W 2A 15.9mm
LDO Regulator Pos 1.25V to 32V5V 2A 4-Pin(4+Tab) TO-220F Rail
55dB 10mA Fixed 2A 1 5V 6V 5V 35V 500mV@ 2A 2% 2.5% TO-220F-4L 19.3mm
2A Fixed 5V Low Dropout Voltage Regulator (LDO)
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSFM4
LDO, FIXED, 5V, 2A, TO-220FP-4
LDO, FIXED, 5V, 2A, TO-220FP-4; Output Type: Fixed; Input Voltage Min: 1.8V; Input Voltage Max: 35V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 2A; Dropout
The KA278RXXC is a low-dropout voltage regulator suitable for various electronic equipments. It provides constant voltage power source with TO-220-4 lead full mold package. The dropout voltage of KA278RXXC is below 0.5V in full rated current (2A). This regulator has various functions such as a peak current protection, a thermal shut down, an overvoltage protection.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd