STMicroelectronics HCF4099M013TR

D Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4099M013TR.

IHS

Datasheet14 pages31 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.375
$ 0.375
Stock
347,868
448,785
448,785
Authorized Distributors
0
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
D-Type, Latch
D-Type
D-Type
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
400 ns
450 ns
450 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V
Quiescent Current
80 nA
80 nA
80 nA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2013-08-14
LTD Date2013-08-14

Related Parts

Texas InstrumentsCD4099BNSR
CMOS 8-Bit Addressable Latch 16-SOP -55 to 125
Texas InstrumentsCD40175BNSR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOP T/R
Texas InstrumentsCD40175BNSRE4
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOP T/R
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOP-II Rail
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOP-II T/R

Descriptions

Descriptions of STMicroelectronics HCF4099M013TR provided by its distributors.

D Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16
Latch Addressable 8-CH D-Type 16-Pin SOP T/R
IC LATCH 8BIT ADDRESSABLE 16SOIC
STMICROELECTRONICS HCF4099M013TR
Logic IC; Logic Type:Latch; Logic Family:HC; Supply Voltage Min:3V; Supply Voltage Max:20V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics