STMicroelectronics HCF4030BEY

OR XOR HCF4030 e4 4000B logic gate circuit 100ns @ 15V 50pF 6.35mm 6.8mA 6.8mA 3.5V-11V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4030BEY.

IHS

Datasheet10 pages15 years ago

Components Direct

Jameco (USA)

iiiC

CAD Models

Download STMicroelectronics HCF4030BEY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.366
$ 0.366
Stock
559,547
1,027,037
1,027,037
Authorized Distributors
0
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
OR, XOR
XOR
XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
280 ns
100 ns
100 ns
Low Level Output Current
2.4 mA
4.2 mA
4.2 mA
High Level Output Current
-2.4 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V
Quiescent Current
20 µA
5 µA
5 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2013-08-14
LTD Date2013-08-14

Related Parts

Texas InstrumentsCD4030BE
TEXAS INSTRUMENTS CD4030BE... XOR Gate, 4 Gate, 2 Input, 6.8 mA, 3V to 18V, DIP-14
Texas InstrumentsCD4070BE
IC GATE XOR 4CH 2-INP 14-DIP / XOR Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
Texas InstrumentsCD4070BEE4
4-ch, 2-input, 3-V to 18-V XOR (exclusive OR) gates 14-PDIP -55 to 125
CMOS LOGIC, QUAD 2-INPUT OR GATE, PDIP-14, PB-FREE
Quad 2-Input OR Gate High-Performance Silicon-Gate CMOS | IC GATE OR 4CH 2-INP 14DIP

Descriptions

Descriptions of STMicroelectronics HCF4030BEY provided by its distributors.

OR XOR HCF4030 e4 4000B logic gate circuit 100ns @ 15V 50pF 6.35mm 6.8mA 6.8mA 3.5V-11V
XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14
100ns@15V,50pF 2 4 3V 20V 6.8mA XOR (Exclusive OR) 4000B 6.8mA DIP-14 TH
XOR Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
Quad 2-Input XOR; Logic Type:Gate; Logic Family:HC; Logic Base Number:4030; Output Current Max:6.8mA; Supply Voltage Min:3V; Supply Voltage Max:20V; Package/Case:14-DIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics