STMicroelectronics FERD60U45CT

Field-Effect Rectifier Diode (non Schottky) 45V 60A 3-Pin TO-220AB Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics FERD60U45CT.

TME

Datasheet7 pages13 years ago

CAD Models

Download STMicroelectronics FERD60U45CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.718
$ 0.718
Stock
70,455
224,430
224,430
Authorized Distributors
0
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
TO-220-3
Forward Voltage
500 mV
860 mV
860 mV
Reverse Voltage (DC)
45 V
-
-
Average Rectified Current
60 A
20 A
20 A
Max Reverse Leakage Current
-
7 mA
7 mA
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2013-11-13
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-08-18
LTD Date2024-02-18

Related Parts

Diodes Inc.SBR30A50CTFP
Diode Super Barrier Rectifier 50V 30A 3-Pin(3+Tab) ITO-220AB Tube
Diodes Inc.SBR20U40CT
Diode Super Barrier Rectifier 40V 20A 3-Pin(3+Tab) TO-220AB Tube
Diodes Inc.SBR2045CTFP
Diode Super Barrier Rectifier 45V 20A 3-Pin(3+Tab) ITO-220AB Tube
Rectifier Diode, Schottky, 1 Phase, 2 Element, 45V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 25A, 60V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS10H100CFP
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics FERD60U45CT provided by its distributors.

Field-Effect Rectifier Diode (non Schottky) 45V 60A 3-Pin TO-220AB Tube
FERD60U45 Series 45 V (2x) 30 A Dual Field Effect Rectifier Diode - TO-220AB
Rectifier Diode, 1 Phase, 2 Element, 45V V(RRM), Silicon, TO-220AB
45 V, 60 A dual ultra low Vf Field-Effect Rectifier Diode (FERD)
Ciiva

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics