Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. SBR20U40CT

Diode Super Barrier Rectifier 40V 20A 3-Pin(3+Tab) TO-220AB Tube
$ 1.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SBR20U40CT.

HQonline

Datasheet5 pages14 years ago

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-52.63%

Alternate Parts

Price @ 1000
$ 1.007
$ 0.94
Stock
150,014
49,427
Authorized Distributors
6
5
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
Forward Voltage
440 mV
440 mV
Reverse Voltage (DC)
40 V
40 V
Average Rectified Current
10 A
10 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-04-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.SBR2045CTFP
Diode Super Barrier Rectifier 45V 20A 3-Pin(3+Tab) ITO-220AB Tube
Diodes Inc.SBR20A45CT
Diode Super Barrier Rectifier 45V 20A 3-Pin(3+Tab) TO-220AB Tube
Diodes Inc.SBR20A45CTFP
Diode Super Barrier Rectifier 45V 20A 3-Pin(3+Tab) ITO-220AB Tube
STMicroelectronicsFERD60U45CT
Field-Effect Rectifier Diode (non Schottky) 45V 60A 3-Pin TO-220AB Tube
STMicroelectronicsSTPS20L45CFP
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS20L40CFP
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of Diodes Inc. SBR20U40CT provided by its distributors.

Diode Super Barrier Rectifier 40V 20A 3-Pin(3+Tab) TO-220AB Tube
Rectifier Diode, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB
600mV@20A 40V 10A 1 pair of common cathodes ITO-220AB-3 Super Barrier Rectifiers (SBR) ROHS
DIODE ARRAY SBR 40V 10A TO220AB / Diode Array 1 Pair Common Cathode 40 V 10A Through Hole TO-220-3
40V 200A 500μA 10A Dual Common Cathode TO-220-3 TH 10.4mm × 4.82mm × 8.89mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated