STMicroelectronics ESDA6V1U1

Transient Voltage Suppressor, TVS, Unidirectional, 5 V, SOIC, 8, 6.1 V
$ 0.078
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ESDA6V1U1.

IHS

Datasheet6 pages25 years ago

STMicroelectronics

TME

Jameco (USA)

iiiC

CAD Models

Download STMicroelectronics ESDA6V1U1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.078
$ 0.234
Stock
564,615
929,750
Authorized Distributors
1
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
6
6
Number of Bidirectional Channels
-
-
Breakdown Voltage
6.65 V
6.65 V
Clamping Voltage
11.35 V
-
Peak Pulse Power
200 W
200 W
Peak Pulse Current
-
25 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

onsemiMB1S
MB1S Series 100 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4
onsemiMB6S
MB6S Series 600 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4
onsemiMB10S
MB10S Series 0.5 A 1000 V Low Leakage SMT Bridge Rectifier - SOIC-4
STMicroelectronicsDA108S1
DA108S1 Series 4 Channel Bi-Directional Diode Array Surface Mount - SOIC-8
STMicroelectronicsDALC112S1
DALC112S1 Series 6 Channel 7 pF Bi-Directional Surface Mount Diode Array- SOIC-8
STMicroelectronicsDA112S1RL
18V Unidirectional 600W 12A 19V 18V SOIC-8 SMD mount 3.9mm(width)*1.75mm(height)

Descriptions

Descriptions of STMicroelectronics ESDA6V1U1 provided by its distributors.

Transient Voltage Suppressor, TVS, Unidirectional, 5 V, SOIC, 8, 6.1 V
5V Unidirectional 200W 6.1V SOIC-8 SMD mount 3.9mm(width)*1.75mm(height)
ESDA6V1U1, HEX UNI-DIRECTIONAL TVS DIODE, 200W, 8-PIN SOIC
Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 6 Element, Silicon
ESD Protection Device, SOIC, 8 Pins, 5 V, 100 pF
Voltage Protection Devices 6.1V 200W Unidirect
TRANSIL ARRAY FOR ESD PROTECTION
DIODE; REVERSE STAND-OFF VOlTA
ESD PROTECTION DEVICE, 5V, SOIC-8; Product Range: ESDA6 Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 5V; Clamping Voltage Vc Max: -; Diode Case Style: SOIC; No. of Pins: 8Pins; Breakdown Voltage Min: 6.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESDA6V1U1.