STMicroelectronics DALC112S1

DALC112S1 Series 6 Channel 7 pF Bi-Directional Surface Mount Diode Array- SOIC-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics DALC112S1.

IHS

Datasheet3 pages25 years ago

STMicroelectronics

TME

Jameco (USA)

iiiC

CAD Models

Download STMicroelectronics DALC112S1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.834
Stock
234,004
617,165
Authorized Distributors
0
3
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
6
6
Breakdown Voltage
18 V
18 V
Clamping Voltage
-
-
Peak Pulse Power
-
-
Peak Pulse Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

onsemiMB6S
MB6S Series 600 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4
onsemiMB1S
MB1S Series 100 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4
onsemiMB10S
MB10S Series 0.5 A 1000 V Low Leakage SMT Bridge Rectifier - SOIC-4
STMicroelectronicsESDA6V1U1RL
TVS DIODE 5VWM 8SOIC / ESD Suppressor Diode TVS Uni-Dir 5V 8-Pin SO N T/R
STMicroelectronicsDA108S1
DA108S1 Series 4 Channel Bi-Directional Diode Array Surface Mount - SOIC-8
STMicroelectronicsESDA6V1U1
Transient Voltage Suppressor, TVS, Unidirectional, 5 V, SOIC, 8, 6.1 V

Descriptions

Descriptions of STMicroelectronics DALC112S1 provided by its distributors.

DALC112S1 Series 6 Channel 7 pF Bi-Directional Surface Mount Diode Array- SOIC-8
LOW CAPACITANCE DIODE ARRAY FOR ESD PROTECTION
DALC112S1, Hex TVS Diode Array, 8-Pin SOIC
ESD Suppressor Diode Array Uni-Dir 18V 8-Pin SO N Tube
Diode 18 Volt 8A 8-Pin Small Outline Tube
IC MCU 32BIT 1MB FLASH 176LQFP
Aid Protection Rohs Compliant: Yes
IC OP AMP CUR SEN 14KHZ SC70-6
DIODE ARRAY, TVS, 18V, SMD, 8-SOIC; Clamping Voltage Vc Max: -; Diode Case Style: SOIC; No. of Pins: 8Pins; Operating Voltage: 1.3V; Power Dissipation Pd: -; Product Range: DALC1 Series; Automotive Qualification Standard: -; SVHC: No SVHC (17-Dec-2015); Capacitance Cd @ Vr Typ: 7pF; Diode Type: Unidirectional TVS; Reverse Stand-Off Voltage Vrwm: 18V; Stand-off Voltage: 18V; TVS Polarity: Bidirectional; Termination Type: Surface Mount Device

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • DALC112S1.