STMicroelectronics DA108S1

DA108S1 Series 4 Channel Bi-Directional Diode Array Surface Mount - SOIC-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics DA108S1.

IHS

Datasheet8 pages20 years ago

Farnell

Verical

Mouser

iiiC

CAD Models

Download STMicroelectronics DA108S1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.474
Stock
252,424
261,291
Authorized Distributors
1
3
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Forward Voltage
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
Average Rectified Current
-
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

STMicroelectronicsDA108S1RL
DA108S1 Series 4 Channel Bi-Directional Diode Array Surface Mount -SOIC-8
onsemiMB1S
MB1S Series 100 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4
onsemiMB6S
MB6S Series 600 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4
onsemiMB10S
MB10S Series 0.5 A 1000 V Low Leakage SMT Bridge Rectifier - SOIC-4
STMicroelectronicsESDA6V1U1RL
TVS DIODE 5VWM 8SOIC / ESD Suppressor Diode TVS Uni-Dir 5V 8-Pin SO N T/R
STMicroelectronicsDA112S1RL
18V Unidirectional 600W 12A 19V 18V SOIC-8 SMD mount 3.9mm(width)*1.75mm(height)

Descriptions

Descriptions of STMicroelectronics DA108S1 provided by its distributors.

DA108S1 Series 4 Channel Bi-Directional Diode Array Surface Mount - SOIC-8
DIODE ARRAY Trans Voltage Suppressor Diode, 18V V(RWM), Unidirectional, 8 Element, Silicon
DA108S1, 8 x SMT Diode, Array (4x Series Pair), 18V 50mA, 8-Pin SOIC
Electrostatic Discharge (ESD) Suppressor Diode Arrays 15k Volt 8-Pin SO N
TVS Diode Temperature range: -55 ... 150 °C Design: 4 Channel Housing type: SO-8 Polarity: Uni-directional Breakdown voltage: 9 V Stand-off voltage: 18 V
DIODE ARRAY, TVS; Clamping Voltage Vc Max: -; Diode Case Style: SOIC; No. of Pins: 8Pins; Operating Voltage: 1.2V; Power Dissipation Pd: 730mW; Product Range: DA108 Series; Automotive Qualification Standard: -; SVHC: No SVHC (17

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • DA108S1.