STMicroelectronics DALC112S1RL

STMicroelectronics single zener diode, Rated zener voltage18V, SMD mount, SOICencapsulation
$ 0.834
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics DALC112S1RL.

IHS

Datasheet3 pages25 years ago

HQonline

STMicroelectronics

Jameco (USA)

iiiC

Inventory History

3 month trend:
-0.60%

CAD Models

Download STMicroelectronics DALC112S1RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2026-02-01
LTD Date2026-08-01

Descriptions

Descriptions of STMicroelectronics DALC112S1RL provided by its distributors.

STMicroelectronics single zener diode, Rated zener voltage18V, SMD mount, SOICencapsulation
15V SOIC-8 ESD and Surge Protection (TVS/ESD) ROHS
DALC112S1 Series 6 Channel Bi-Directional Diode Array SMT - SOIC-8
LOW CAPACITANCE DIODE ARRAY FOR ESD PROTECTION
General Purpose ESD Protection, Uni-Directional, 15V VRM max, SO-8, RoHS
STMicroelectronics SCT
Esd Protection Device, 1.3 V, Soic, 8; |Stmicroelectronics DALC112S1RL
Diode 18 Volt 8A 8-Pin Small Outline Tape and Reel
ESD Protection Device, SOIC, 8 Pins, 15 V, 7 pF
ESD Suppressor Diode Diode Array Uni-Dir 18V 8-Pin SO N T/R
Transient Suppression Diode (TVS)
SOIC-8 ESD Protection Devices ROHS
ESD PROTECTION ARRAY, 1.3V, SOIC; Clamping Voltage Vc Max: -; Diode Case Style: SOIC; No. of Pins: 8Pins; Operating Voltage: 1.3V; Power Dissipation Pd: -; Product R; Available until stocks are exhausted Alternative available

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • DALC112S1-RL