STMicroelectronics DA112S1

DA112S1 Series 6 Channel Bi-Directional Diode Array Surface Mount - SOIC-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics DA112S1.

IHS

Datasheet8 pages21 years ago

Farnell

Future Electronics

iiiC

Newark

CAD Models

Download STMicroelectronics DA112S1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.54
Stock
299,801
514,589
Authorized Distributors
1
2
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
6
6
Breakdown Voltage
-
-
Clamping Voltage
-
-
Peak Pulse Power
-
-
Peak Pulse Current
-
12 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

STMicroelectronicsDA112S1RL
18V Unidirectional 600W 12A 19V 18V SOIC-8 SMD mount 3.9mm(width)*1.75mm(height)
STMicroelectronicsDA108S1
DA108S1 Series 4 Channel Bi-Directional Diode Array Surface Mount - SOIC-8
STMicroelectronicsDA108S1RL
DA108S1 Series 4 Channel Bi-Directional Diode Array Surface Mount -SOIC-8
onsemiMB6S
MB6S Series 600 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4
onsemiMB1S
MB1S Series 100 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4
onsemiMB10S
MB10S Series 0.5 A 1000 V Low Leakage SMT Bridge Rectifier - SOIC-4

Descriptions

Descriptions of STMicroelectronics DA112S1 provided by its distributors.

DA112S1 Series 6 Channel Bi-Directional Diode Array Surface Mount - SOIC-8
DA112S1, 12 x SMT Diode, Array (6x Series Pair), 18V 50mA, 8-Pin SOIC
Trans Voltage Suppressor Diode, 18V V(RWM), Unidirectional, 12 Element, Silicon
ESD Suppressor Diode Diode Array Uni-Dir 18V 8-Pin SO N Tube
18V 12A SOIC-8 SMD 3.9mm(W) × 1.75mm(H)
ESD PROTECTION DEVICE, SOIC-8; Product Range: DA1 Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 18V; Clamping Voltage Vc Max: -; Diode Case Style: SOIC; No. of Pins: 8Pins; Breakdown Voltage Min: -; Brea
Aid Protection Rohs Compliant: Yes
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 18 / Peak Pulse Power Dissipation mW = 730 / Peak Pulse Current A = 12 / Breakdown Voltage Max. V = 9 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 2 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 8 / Package Type = SOIC / Mounting Type = SMD / Packaging = Tube / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • DA112S1.