STMicroelectronics BZW04-48B

STMicroelectronics Bidirectional TVS Diode, 100V Vcl Max, TH, DO-15, 53.2V Vbr Min
$ 0.171
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BZW04-48B.

IHS

Datasheet12 pages3 years ago

HQonline

STMicroelectronics

Inventory History

3 month trend:
+0.08%

CAD Models

Download STMicroelectronics BZW04-48B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.171
$ 0.158
$ 0.158
Stock
145,023
21,238
21,238
Authorized Distributors
3
3
3
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
56 V
56 V
56 V
Clamping Voltage
100 V
77 V
77 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
23 A
5.2 A
5.2 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-02-01
LTD Date2026-08-01

Related Parts

STMicroelectronicsBZW04-376B
STMicroelectronics Bidirectional TVS Diode, Vc=776V TH DO-15 Vbr(min)=418V
STMicroelectronicsBZW06-33B
STMicroelectronics Bidirectional TVS Diode, Vc Max 69.7V TH DO-15 Vbr Min 37.1V
STMicroelectronicsP6KE39CA
P6KE Series 39 V 600 W Bi-Directional Axial Through Hole TVS Diode - DO-15
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AC
Vishay Rectifier diode Diodes, 2A, 1500V, Through hole mounting, SOD-57encapsulation, 2needle
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-204AC

Descriptions

Descriptions of STMicroelectronics BZW04-48B provided by its distributors.

STMicroelectronics Bidirectional TVS Diode, 100V Vcl Max, TH, DO-15, 53.2V Vbr Min
BIDIRECTIONAL TRANSIENT VOLTAGE SUPPRESSOR DIODE Trans Voltage Suppressor Diode, 400W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC
TRANSIL 400W 47.8V BIDIR DO-15; Reverse Stand-Off Voltage Vrwm:47.8V; Breakdown Voltage Range:53.2V; Clamping Voltage Vc Max:100V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:23A; Diode Case Style:DO-15; No. of Pins:2; Power Dissipation Pd:1.7W; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage:53.2V; Capacitance Cd @ Vr Typ:320pF; Diode Type:Bidirectional; Operating Temperature Range:-65°C to +175°C; Package / Case:DO-15; Peak Pulse Power:400W; Power Dissipation Pd:1.7W; Stand-off Voltage:47.8V; Termination Type:Axial Leaded; Time Measured:50ms

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZW0448B