Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics BZW04-376B

STMicroelectronics Bidirectional TVS Diode, Vc=776V TH DO-15 Vbr(min)=418V
$ 0.219
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BZW04-376B.

IHS

Datasheet12 pages3 years ago

HQonline

STMicroelectronics

element14 APAC

Inventory History

3 month trend:
-7.84%

CAD Models

Download STMicroelectronics BZW04-376B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.219
$ 0.293
$ 0.293
Stock
273,526
254,728
254,728
Authorized Distributors
6
5
5
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
440 V
418 V
418 V
Clamping Voltage
776 V
776 V
776 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
3 A
3 A
3 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

STMicroelectronicsBZW06-33B
STMicroelectronics Bidirectional TVS Diode, Vc Max 69.7V TH DO-15 Vbr Min 37.1V
STMicroelectronicsP6KE39CA
P6KE Series 39 V 600 W Bi-Directional Axial Through Hole TVS Diode - DO-15
STMicroelectronicsBZW06-376B
STMicroelectronics Bidirectional TVS Diode, Vc=776V TH DO-15 Vbr(min)=418V
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-204AC
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AC

Descriptions

Descriptions of STMicroelectronics BZW04-376B provided by its distributors.

STMicroelectronics Bidirectional TVS Diode, Vc=776V TH DO-15 Vbr(min)=418V
TRANSIL 400W 376V BIDIR DO-15; Available until stocks are exhausted Alternative available
Trans Voltage Suppressor Diode, 400W, 376V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC
BZW Series 1.7 W Bi-Directional Surface Mount TVS Diode - DO-204AC
BZW04-376B, BI-DIRECTIONAL TVS DIODE, 400W, 2-PIN DO-15
1Ã×A 0.8A 603V 418V 376V Bi-Directional DO-15 TVS ROHS
STMICROELECTRONICS BZW04-376BTVS Diode, TVS, Transil BZW04 Series, Bidirectional, 376 V, 776 V, DO-15, 2 Pins
ESD Suppressors / TVS Diodes 400W 376V Bidirect
400 W BIDIRECTIONAL SILICON TVS DIODE DO-15
400W TVS, 376V VRM max, DO-15, RoHS
STMicroelectronics SCT
Transient Suppression Diode (TVS)
TVS DIODE 376VWM 603VC DO204AC
STMicroelectronics BZW04-376B TVSダイオード
TVS DIODE, 1.7W, 376V, BIDIR, DO-15; Product Range: BZW04 Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 376V; Clamping Voltage Vc Max: 776V; Diode Case Style: DO-15; No. of Pins: 2Pins; Breakdown Voltage

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZW04-376B.