STMicroelectronics BZW06-33B

STMicroelectronics Bidirectional TVS Diode, Vc Max 69.7V TH DO-15 Vbr Min 37.1V
$ 0.179
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BZW06-33B.

HQonline

Datasheet9 pages9 years ago

TME

Inventory History

3 month trend:
+7.59%

CAD Models

Download STMicroelectronics BZW06-33B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.179
$ 0.106
$ 0.106
Stock
174,503
31,978
31,978
Authorized Distributors
6
4
4
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
39 V
39 V
39 V
Clamping Voltage
69.7 V
53.9 V
53.9 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
57 A
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2026-02-01
LTD Date2026-08-01

Related Parts

STMicroelectronicsBZW04-48B
Trans Voltage Suppressor Diode, 400W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC
STMicroelectronicsBZW04-28B
TVS DIODE 28.2VWM 45.7VC DO15 / 45.7V Clamp 8.8A Ipp Tvs Diode Through Hole DO-15 (DO-204AC)
STMicroelectronicsBZW04-376B
STMicroelectronics Bidirectional TVS Diode, Vc=776V TH DO-15 Vbr(min)=418V
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-204AC
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AC

Descriptions

Descriptions of STMicroelectronics BZW06-33B provided by its distributors.

STMicroelectronics Bidirectional TVS Diode, Vc Max 69.7V TH DO-15 Vbr Min 37.1V
Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
Tvs Diode, 69.7V Bidirectional 33.3V; |Stmicroelectronics BZW06-33B
Diode TVS Single Bi-Dir 33.3V 600W 2-Pin DO-15 Ammo
BZW06 Series 600 W 33 V Bi-Directional Axial Transil Diode - DO-15
57A@8/20us 600W 69.7V 37.1V Bidirectional 33.3V DO-204AC ESD and Surge Protection (TVS/ESD) ROHS
CAPACITOR CERAMIC, 1UF, 100V, X7R, 10%, 1206
600W TVS, 33V VRM max, DO-15, RoHS
STMicroelectronics SCT
Transient Suppression Diode (TVS)
TVS DIODE 33.3VWM 69.7V DO204AC
TRANSIL 600W 33.3V BIDIR DO-15; Product Range: BZW06 Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 33.3V; Clamping Voltage Vc Max: 69.7V; Dio; Available until stocks are exhausted Alternative available

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZW06/33B
  • BZW0633B