STMicroelectronics P6KE39CA

P6KE Series 39 V 600 W Bi-Directional Axial Through Hole TVS Diode - DO-15
$ 0.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics P6KE39CA.

Components Direct

Datasheet9 pages14 years ago

ODG (Origin Data Global)

Future Electronics

TME

Inventory History

3 month trend:
-0.61%

CAD Models

Download STMicroelectronics P6KE39CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.11
$ 0.186
Stock
743,257
10,150
Authorized Distributors
6
3
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
-
Breakdown Voltage
39 V
39 V
Clamping Voltage
69.7 V
53.9 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
57 A
11.2 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

STMicroelectronicsBZW06-33B
STMicroelectronics Bidirectional TVS Diode, Vc Max 69.7V TH DO-15 Vbr Min 37.1V
STMicroelectronicsBZW06-376B
STMicroelectronics Bidirectional TVS Diode, Vc=776V, TH, DO-15 Package, Vbr=418V
STMicroelectronicsBZW04-48B
Trans Voltage Suppressor Diode, 400W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-204AC
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AC

Descriptions

Descriptions of STMicroelectronics P6KE39CA provided by its distributors.

P6KE Series 39 V 600 W Bi-Directional Axial Through Hole TVS Diode - DO-15
STMicroelectronics Bidirectional TVS Diode, Vc=69.7V, TH, DO-15, Vbr(min)=37.1V
P6KE39CA, BI-DIRECTIONAL TVS DIODE, 600W, 2-PIN DO-15
Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC
11.1A 53.9V 37.1V 33V Bi-Directional DO-15 TVS ROHS
600W TVS, 33V VRM max, DO-15, RoHS
STMicroelectronics SCT
Transient Suppression Diode (TVS)
600 W BIDIRECTIONAL SILICON TVS DIODE
DIODE, TVS, 39V, 600W; Reverse Stand-Off Voltage Vrwm:33.3V; Breakdown Voltage Range:37.1V to 41V; Clamping Voltage Vc Max:53.9V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:11.2A; Diode Case Style:DO-15; No. of Pins:2; Power Dissipation Pd:5W; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:DO-204AC; Body Diameter:3.56mm; Breakdown Voltage:39V; Breakdown Voltage Max:41V; Breakover Voltage Min:37.1V; Capacitance Cd @ Vr Typ:900pF; Clamping Voltage @ 8/20µs Max:69.7V; Diode Type:TVS, Bidirectional; External Length / Height:7.62mm; Leakage Current:5µA; Package / Case:DO-15; Peak Pulse Power:600W; Power Dissipation Pd:5W; Reverse Leakage Current Max:5µA; Stand-off Voltage:33.3V; Termination Type:Axial Leaded; Test Current:1mA; Uni / Bi Directional Polarity:Bidirectional

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE39CA.